Parametric results for: 3.0smcj24ca_r2 under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 30smcj24car2
Select parts from the table below to compare.
Compare
Compare
3.0SMCJ24CA_R2_00001
PanJit Semiconductor
Check for Price Buy Yes Yes Active 38.9 V 28.7 V SILICON 26.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 24 V 1 AVALANCHE 30.7 V 3 kW R-PDSO-C2 IEC-61000-4-2; UL RECOGNIZED DO-214AB 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PAN JIT INTERNATIONAL INC R-PDSO-C2 not_compliant EAR99 8541.10.00.50
3.0SMCJ24CA_R2_10001
PanJit Semiconductor
Check for Price Buy Yes Yes Active 38.9 V 28.7 V SILICON 26.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 24 V 1 AVALANCHE 30.7 V 3 kW R-PDSO-C2 UL RECOGNIZED DO-214AB 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PAN JIT INTERNATIONAL INC R-PDSO-C2 not_compliant EAR99 8541.10.00.50