Parametric results for: 3.0smcj13ca under Transient Suppressors

Filter Your Search

1 - 10 of 56 results

|
-
-
-
-
-
Manufacturer Part Number: 30smcj13ca
Select parts from the table below to compare.
Compare
Compare
3.0SMCJ13CA
Diotec Semiconductor AG
$0.1806 Yes Active 21.5 V 5 µA 6 W 15.2 V SILICON 14.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 13 V 1 AVALANCHE 16 V 3 kW 13 V R-PDSO-C2 e3 DO-214AB 1 150 °C -50 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG SMC, 2 PIN not_compliant EAR99 8541.10.00.50
3.0SMCJ13CA-AQ
Diotec Semiconductor AG
$0.3089 Yes Active 21.5 V 5 µA 6 W 15.2 V SILICON 14.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 13 V 1 AVALANCHE 16 V 3 kW 13 V R-PDSO-C2 e3 AEC-Q101 DO-214AB 1 150 °C -50 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG SMC, 2 PIN not_compliant EAR99 8541.10.00.50 2018-10-26
3.0SMCJ13CA
Littelfuse Inc
$0.5504 Yes Active 21.5 V 2 µA 6.5 W 15.15 V SILICON 14.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 13 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 15.9 V 3 kW 13 V R-PDSO-C2 e3 IEC-61000-4-2, 4-4; UL RECOGNIZED DO-214AB 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL LITTELFUSE INC SMC, 2 PIN unknown LITTELFUSE
3.0SMCJ13CA-GT3
Sensitron Semiconductors
Check for Price Yes Yes Transferred 21.5 V 5 µA 15.15 V SILICON 14.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 13 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 15.9 V 3 kW 13 V Not Qualified R-PDSO-C2 UL RECOGNIZED DO-214AB 1 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL SENSITRON SEMICONDUCTOR R-PDSO-C2 compliant EAR99 8541.10.00.50 DO-214AB 2
3.0SMCJ13CA-GT3
Sangdest Microelectronics (Nanjing) Co Ltd
Check for Price Yes Obsolete SILICON 14.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 13 V 1 AVALANCHE 16.5 V 3 kW Not Qualified R-PDSO-C2 UL RECOGNIZED DO-214AB 1 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL SANGDEST MICROELECTRONICS (NANJING) CO LTD R-PDSO-C2 compliant
3.0SMCJ13CA
Sensitron Semiconductors
Check for Price No No Transferred SILICON 14.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 13 V 1 AVALANCHE 15.92 V 3 kW Not Qualified R-PDSO-C2 UL RECOGNIZED DO-214AB 1 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL SENSITRON SEMICONDUCTOR PLASTIC, SMC, 2 PIN compliant EAR99 8541.10.00.50 DO-214AB 2
3.0SMCJ13CA
Galaxy Microelectronics
Check for Price Yes Active 21.5 V 1 µA 15.15 V SILICON 14.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 13 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 15.9 V 3 kW 13 V R-PDSO-C2 MIL-STD-202 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD SMC, 2 PIN unknown EAR99 8541.10.00.50 SMC
3.0SMCJ13CA
MDE Semiconductor Inc
Check for Price Yes Yes Active SILICON 14.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 13 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 15.9 V 3 kW R-PDSO-C2 UL RECOGNIZED DO-214AB 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL MDE SEMICONDUCTOR INC unknown EAR99 8541.10.00.50 DO-214AB 2
3.0SMCJ13CAT/R7
PanJit Semiconductor
Check for Price Yes Active 21.5 V 3 µA 15.45 V SILICON 14.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 13 V 1 AVALANCHE 16.5 V 3 kW 13 V R-PDSO-C2 MIL-STD-750; UL RECOGNIZED DO-214AB 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PAN JIT INTERNATIONAL INC not_compliant EAR99 8541.10.00.50
3.0SMCJ13CA-T/R
PanJit Semiconductor
Check for Price Yes Yes Active SILICON 14.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 13 V 1 AVALANCHE LOW INDUCTANCE 16.5 V 3 kW Not Qualified R-PDSO-C2 UL RECOGNIZED DO-214AB NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PAN JIT INTERNATIONAL INC R-PDSO-C2 not_compliant EAR99 8541.10.00.50 DO-214AB 2