Parametric results for: 3.0SMCJ90A under Transient Suppressors

Filter Your Search

1 - 10 of 107 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: 30smcj90a
Select parts from the table below to compare.
Compare
Compare
3.0SMCJ9.0A
Diotec Semiconductor AG
$0.1819 Yes Active 3 V 15.4 V 10 µA 6 W 10.55 V SILICON 10 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 9 V 1 AVALANCHE 11.1 V 3 kW 9 V R-PDSO-C2 e3 DO-214AB 1 150 °C -50 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG SMC, 2 PIN not_compliant EAR99 8541.10.00.50
3.0SMCJ90A
Diotec Semiconductor AG
$0.2169 Yes Active 3 V 146 V 5 µA 6 W 105.5 V SILICON 100 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 90 V 1 AVALANCHE 111 V 3 kW 90 V R-PDSO-C2 e3 DO-214AB 1 150 °C -50 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG SMC, 2 PIN not_compliant EAR99 8541.10.00.50
3.0SMCJ9.0A
Littelfuse Inc
$0.5285 Yes Active 3.5 V 15.4 V 10 µA 6.5 W 10.55 V SILICON 10 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 9 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 11.1 V 3 kW 9 V R-PDSO-C2 e3 IEC-61000-4-2, 4-4; UL RECOGNIZED DO-214AB 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL LITTELFUSE INC SMC, 2 PIN unknown LITTELFUSE
3.0SMCJ9.0A
Viking Tech Corp
Check for Price Active SILICON 10 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 9 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 11.5 V 3 kW R-PDSO-C2 DO-214AB 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL VIKING TECH CORP SMC, 2 PIN unknown EAR99 8541.10.00.50
3.0SMCJ9.0A
FCI Semiconductor
Check for Price Contact Manufacturer FIRST COMPONENTS INTERNATIONAL unknown EAR99 8541.10.00.50
3.0SMCJ90AT/R13
PanJit Semiconductor
Check for Price Yes Active 146 V 3 µA 107.75 V SILICON 100 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 90 V 1 AVALANCHE 115.5 V 3 kW 90 V R-PDSO-C2 MIL-STD-750; UL RECOGNIZED DO-214AB 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PAN JIT INTERNATIONAL INC not_compliant EAR99 8541.10.00.50
3.0SMCJ90A
Taiwan Semiconductor
Check for Price Yes Active 3.5 V 146 V 2 µA 5 W 105.5 V SILICON 100 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 90 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 111 V 3 kW 90 V R-PDSO-C2 e3 DO-214AB 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.50
3.0SMCJ90A-T3-LF
Won-Top Electronics Co Ltd
Check for Price Yes Yes Active SILICON 100 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 90 V 1 AVALANCHE 111 V 3 kW R-PDSO-C2 e3 DO-214AB 1 150 °C -55 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL WON-TOP ELECTRONICS CO LTD ROHS COMPLIANT, PLASTIC, SMC, 2 PIN unknown EAR99 8541.10.00.50 DO-214AB 2
3.0SMCJ90A-T
Rectron Semiconductor
Check for Price Active 146 V 5 µA 107.75 V SILICON 100 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 90 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 115.5 V 3 kW 90 V R-PDSO-C2 DO-214AB 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL RECTRON LTD compliant EAR99 8541.10.00.50
3.0SMCJ90A-W
Rectron Semiconductor
Check for Price Active 146 V 5 µA 107.75 V SILICON 100 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 90 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 115.5 V 3 kW 90 V R-PDSO-C2 DO-214AB 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL RECTRON LTD compliant EAR99 8541.10.00.50