Filter Your Search
1 - 10 of 107 results
|
3.0SMCJ7.0A
Diotec Semiconductor AG
|
$0.1794 | Yes | Active | 3 V | 12 V | 200 µA | 6 W | 8.2 V | SILICON | 7.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 7 V | 1 | AVALANCHE | 8.6 V | 3 kW | 7 V | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -50 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | SMC, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | ||||||||
|
3.0SMCJ70A
Diotec Semiconductor AG
|
$0.2136 | Yes | Active | 3 V | 113 V | 5 µA | 6 W | 82.1 V | SILICON | 77.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 70 V | 1 | AVALANCHE | 86.4 V | 3 kW | 70 V | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -50 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | SMC, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | ||||||||
|
3.0SMCJ70A
Formosa Microsemi Co Ltd
|
Check for Price | Active | 6.5 W | SILICON | 77.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 70 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 86 V | 3 kW | R-PDSO-C2 | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | FORMOSA MICROSEMI CO LTD | SMC-F, 2 PIN | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||
|
3.0SMCJ7.0A-GT3
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Obsolete | SILICON | 7.78 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 7 V | 1 | AVALANCHE | 8.95 V | 3 kW | Not Qualified | R-PDSO-C2 | UL RECOGNIZED | DO-214AB | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | SANGDEST MICROELECTRONICS (NANJING) CO LTD | R-PDSO-C2 | compliant | ||||||||||||||||||||
![]() |
3.0SMCJ7.0A
Taitron Components Inc
|
Check for Price | Yes | Yes | Active | SILICON | 7.78 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 7 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 8.6 V | 3 kW | R-PDSO-C2 | UL RECOGNIZED | DO-214AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | TAITRON COMPONENTS INC | ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | unknown | EAR99 | 8541.10.00.50 | DO-214AB | 2 | ||||||||||||
|
3.0SMCJ70A
Surge Components Inc
|
Check for Price | Yes | Active | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | AVALANCHE | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | SURGE COMPONENTS INC | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||
|
3.0SMCJ7.0A-HF
Comchip Technology Corporation Ltd
|
Check for Price | Active | 3.5 V | 12 V | 200 µA | 6.5 W | 8.19 V | SILICON | 7.78 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 7 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 8.6 V | 3 kW | 7 V | R-PDSO-C2 | MIL-STD-750 | DO-214AB | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | COMCHIP TECHNOLOGY CO LTD | unknown | EAR99 | 8541.10.00.50 | |||||||||||||
![]() |
3.0SMCJ7.0A-T3
Sensitron Semiconductors
|
Check for Price | No | No | Transferred | SILICON | 7.78 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 7 V | 1 | AVALANCHE | 8.6 V | 3 kW | Not Qualified | R-PDSO-C2 | UL RECOGNIZED | DO-214AB | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | SENSITRON SEMICONDUCTOR | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 | DO-214AB | 2 | |||||||||||||
![]() |
3.0SMCJ7.0A
Promax-Johnton Electronic Corporation
|
Check for Price | No | No | Obsolete | SILICON | 7.78 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 7 V | 1 | AVALANCHE | LOW INDUCTANCE | 8.95 V | 3 kW | Not Qualified | R-PDSO-C2 | e0 | DO-214AB | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | PROMAX-JOHNTON CORP | PLASTIC, SMC, 2 PIN | unknown | EAR99 | 8541.10.00.50 | DO-214AB | 2 | ||||||||||||||
![]() |
3.0SMCJ7.0ATR
World Products Inc
|
Check for Price | No | No | Active | SILICON | 7.78 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 7 V | 1 | AVALANCHE | 3 kW | Not Qualified | R-PDSO-C2 | e0 | UL RECOGNIZED | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | WORLD PRODUCTS INC | R-PDSO-C2 | unknown | EAR99 | 8541.10.00.50 | DO-214AB | 2 |