Parametric results for: 3.0SMCJ7.0A under Transient Suppressors

Filter Your Search

1 - 10 of 107 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: 30smcj70a
Select parts from the table below to compare.
Compare
Compare
3.0SMCJ7.0A
Diotec Semiconductor AG
$0.1803 Yes Active 3 V 12 V 200 µA 6 W 8.2 V SILICON 7.8 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 7 V 1 AVALANCHE 8.6 V 3 kW 7 V R-PDSO-C2 e3 DO-214AB 1 150 °C -50 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG SMC, 2 PIN not_compliant EAR99 8541.10.00.50
3.0SMCJ70A
Diotec Semiconductor AG
$0.2146 Yes Active 3 V 113 V 5 µA 6 W 82.1 V SILICON 77.8 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 70 V 1 AVALANCHE 86.4 V 3 kW 70 V R-PDSO-C2 e3 DO-214AB 1 150 °C -50 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG SMC, 2 PIN not_compliant EAR99 8541.10.00.50
3.0SMCJ7.0A-T3
Sensitron Semiconductors
Check for Price No No Transferred SILICON 7.78 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 7 V 1 AVALANCHE 8.6 V 3 kW Not Qualified R-PDSO-C2 UL RECOGNIZED DO-214AB 1 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL SENSITRON SEMICONDUCTOR R-PDSO-C2 compliant EAR99 8541.10.00.50 DO-214AB 2
3.0SMCJ7.0A
Promax-Johnton Electronic Corporation
Check for Price No No Obsolete SILICON 7.78 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 7 V 1 AVALANCHE LOW INDUCTANCE 8.95 V 3 kW Not Qualified R-PDSO-C2 e0 DO-214AB 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL PROMAX-JOHNTON CORP PLASTIC, SMC, 2 PIN unknown EAR99 8541.10.00.50 DO-214AB 2
3.0SMCJ70A
Formosa Microsemi Co Ltd
Check for Price Active 6.5 W SILICON 77.8 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 70 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 86 V 3 kW R-PDSO-C2 DO-214AB 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL FORMOSA MICROSEMI CO LTD SMC-F, 2 PIN unknown EAR99 8541.10.00.50
3.0SMCJ7.0ATR
World Products Inc
Check for Price No No Active SILICON 7.78 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 7 V 1 AVALANCHE 3 kW Not Qualified R-PDSO-C2 e0 UL RECOGNIZED DO-214AB 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL WORLD PRODUCTS INC R-PDSO-C2 unknown EAR99 8541.10.00.50 DO-214AB 2
3.0SMCJ7.0A
Suzhou Good-Ark Electronics Co Ltd
Check for Price Yes Active 6 W SILICON 7.78 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 7 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 8.45 V 3 kW R-PDSO-C2 e3 DO-214AB 1 175 °C -65 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL GOOD-ARK ELECTRONICS CO LTD SMC, 2 PIN compliant EAR99 8541.10.00.50
3.0SMCJ7.0A_R2_10001
PanJit Semiconductor
Check for Price Yes Yes Active 12 V 8.37 V SILICON 7.78 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 7 V 1 AVALANCHE 8.95 V 3 kW R-PDSO-C2 UL RECOGNIZED DO-214AB 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PAN JIT INTERNATIONAL INC R-PDSO-C2 not_compliant EAR99 8541.10.00.50
3.0SMCJ7.0A
Diodes Incorporated
Check for Price Yes Obsolete TRANS VOLTAGE SUPPRESSOR DIODE e3 260 40 TIN DIODES INC not_compliant EAR99 8541.10.00.50 2018-10-03
3.0SMCJ7.0A
Taitron Components Inc
Check for Price Yes Yes Active SILICON 7.78 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 7 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 8.6 V 3 kW R-PDSO-C2 UL RECOGNIZED DO-214AB 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL TAITRON COMPONENTS INC ROHS COMPLIANT, PLASTIC, SMC, 2 PIN unknown EAR99 8541.10.00.50 DO-214AB 2