Filter Your Search
1 - 10 of 296 results
|
3.0SMCJ22A
Diotec Semiconductor AG
|
$0.1797 | Yes | Active | 3 V | 35.5 V | 5 µA | 6 W | 25.75 V | SILICON | 24.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 22 V | 1 | AVALANCHE | 27.1 V | 3 kW | 22 V | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -50 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | SMC, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
3.0SMCJ22CA
Diotec Semiconductor AG
|
$0.2295 | Yes | Active | 35.5 V | 5 µA | 6 W | 25.75 V | SILICON | 24.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 22 V | 1 | AVALANCHE | 27.1 V | 3 kW | 22 V | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -50 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | SMC, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
3.0SMCJ22A-AQ
Diotec Semiconductor AG
|
$0.2989 | Yes | Active | 3 V | 35.5 V | 5 µA | 6 W | 25.75 V | SILICON | 24.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 22 V | 1 | AVALANCHE | 27.1 V | 3 kW | 22 V | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AB | 1 | 150 °C | -50 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | SMC, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | 2018-10-26 | ||||||||
|
3.0SMCJ22CA-AQ
Diotec Semiconductor AG
|
$0.3047 | Yes | Active | 35.5 V | 5 µA | 6 W | 25.75 V | SILICON | 24.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 22 V | 1 | AVALANCHE | 27.1 V | 3 kW | 22 V | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AB | 1 | 150 °C | -50 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | SMC, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | 2018-10-26 | |||||||||
|
3.0SMCJ22CA
Littelfuse Inc
|
$0.5479 | Yes | Active | 35.5 V | 2 µA | 6.5 W | 25.65 V | SILICON | 24.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 22 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 26.9 V | 3 kW | 22 V | R-PDSO-C2 | e3 | IEC-61000-4-2, 4-4; UL RECOGNIZED | DO-214AB | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | SMC, 2 PIN | unknown | EAR99 | 8541.10.00.50 | LITTELFUSE | |||||||||
|
3.0SMCJ22A
Littelfuse Inc
|
$0.7016 | Yes | Active | 3.5 V | 35.5 V | 2 µA | 6.5 W | 25.65 V | SILICON | 24.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 22 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 26.9 V | 3 kW | 22 V | R-PDSO-C2 | e3 | IEC-61000-4-2, 4-4; UL RECOGNIZED | DO-214AB | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | SMC, 2 PIN | unknown | LITTELFUSE | ||||||||||
|
3.0SMCJ22C-H
Formosa Microsemi Co Ltd
|
Check for Price | Active | 6.5 W | SILICON | 24.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 22 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 26.9 V | 3 kW | R-PDSO-C2 | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | FORMOSA MICROSEMI CO LTD | SMC-F, 2 PIN | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||
![]() |
3.0SMCJ22A-G
Sensitron Semiconductors
|
Check for Price | Yes | Yes | Transferred | SILICON | 24.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 22 V | 1 | AVALANCHE | 28 V | 3 kW | Not Qualified | R-PDSO-C2 | UL RECOGNIZED | DO-214AB | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | SENSITRON SEMICONDUCTOR | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 | DO-214AB | 2 | |||||||||||||||
|
3.0SMCJ220C_R2_10001
PanJit Semiconductor
|
Check for Price | Yes | Yes | Obsolete | SILICON | 242 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 220 V | 1 | AVALANCHE | 310.2 V | 3 kW | R-PDSO-C2 | UL RECOGNIZED | DO-214AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||
|
3.0SMCJ22_R2_00001
PanJit Semiconductor
|
Check for Price | Yes | Yes | Obsolete | SILICON | 24.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 22 V | 1 | AVALANCHE | 30.9 V | 3 kW | R-PDSO-C2 | IEC-61000-4-2; UL RECOGNIZED | DO-214AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 |