Parametric results for: 3.0SMCJ17 under Transient Suppressors

Filter Your Search

1 - 10 of 385 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: 30smcj17
Select parts from the table below to compare.
Compare
Compare
3.0SMCJ17CA
Diotec Semiconductor AG
$0.1791 Yes Active 27.6 V 5 µA 6 W 19.95 V SILICON 18.9 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 17 V 1 AVALANCHE 21 V 3 kW 17 V R-PDSO-C2 e3 DO-214AB 1 150 °C -50 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG SMC, 2 PIN not_compliant EAR99 8541.10.00.50 Diotec
3.0SMCJ17A
Diotec Semiconductor AG
$0.1803 Yes Active 3 V 27.6 V 5 µA 6 W 19.95 V SILICON 18.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 17 V 1 AVALANCHE 21 V 3 kW 17 V R-PDSO-C2 e3 DO-214AB 1 150 °C -50 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG SMC, 2 PIN not_compliant EAR99 8541.10.00.50
3.0SMCJ170A
Diotec Semiconductor AG
$0.2146 Yes Active 3 V 275 V 5 µA 6 W 199.5 V SILICON 189 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 170 V 1 AVALANCHE 210 V 3 kW 170 V R-PDSO-C2 e3 DO-214AB 1 150 °C -50 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG SMC, 2 PIN not_compliant EAR99 8541.10.00.50
3.0SMCJ170CA
Diotec Semiconductor AG
$0.2305 Yes Active 275 V 5 µA 6 W 199.5 V SILICON 189 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 170 V 1 AVALANCHE 210 V 3 kW 170 V R-PDSO-C2 e3 DO-214AB 1 150 °C -50 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG SMC, 2 PIN not_compliant EAR99 8541.10.00.50
3.0SMCJ17A-AQ
Diotec Semiconductor AG
$0.3005 Yes Active 3 V 27.6 V 5 µA 6 W 19.95 V SILICON 18.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 17 V 1 AVALANCHE 21 V 3 kW 17 V R-PDSO-C2 e3 AEC-Q101 DO-214AB 1 150 °C -50 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG SMC, 2 PIN not_compliant EAR99 8541.10.00.50 2018-10-26
3.0SMCJ17CA-AQ
Diotec Semiconductor AG
$0.3063 Yes Active 27.6 V 5 µA 6 W 19.95 V SILICON 18.9 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 17 V 1 AVALANCHE 21 V 3 kW 17 V R-PDSO-C2 e3 AEC-Q101 DO-214AB 1 150 °C -50 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG SMC, 2 PIN not_compliant EAR99 8541.10.00.50 Diotec 2018-10-26
3.0SMCJ17A
Littelfuse Inc
$0.5273 Yes Active 3.5 V 27.6 V 2 µA 6.5 W 19.9 V SILICON 18.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 17 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 20.9 V 3 kW 17 V R-PDSO-C2 e3 IEC-61000-4-2, 4-4; UL RECOGNIZED DO-214AB 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL LITTELFUSE INC SMC, 2 PIN unknown LITTELFUSE
3.0SMCJ17CA
Littelfuse Inc
$0.5350 Yes Active 27.6 V 2 µA 6.5 W 19.9 V SILICON 18.9 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 17 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 20.9 V 3 kW 17 V R-PDSO-C2 e3 IEC-61000-4-2, 4-4; UL RECOGNIZED DO-214AB 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL LITTELFUSE INC SMC, 2 PIN unknown LITTELFUSE
3.0SMCJ170CT/R13
PanJit Semiconductor
Check for Price Obsolete 304 V 3 µA 214.25 V SILICON 189 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 170 V 1 AVALANCHE 239.5 V 3 kW 170 V R-PDSO-C2 MIL-STD-750; UL RECOGNIZED DO-214AB 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PAN JIT INTERNATIONAL INC not_compliant EAR99 8541.10.00.50
3.0SMCJ17AQ-13
Diodes Incorporated
Check for Price Active TRANS VOLTAGE SUPPRESSOR DIODE e3 1 MATTE TIN DIODES INC unknown