Filter Your Search
1 - 2 of 2 results
|
3.0SMCJ160AF
World Products Inc
|
Check for Price | Yes | Yes | Active | 259 V | 191.5 V | SILICON | 178 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 160 V | 1 | AVALANCHE | UL RECOGNIZED | 3 kW | Not Qualified | R-PDSO-C2 | DO-214AB | NOT SPECIFIED | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | WORLD PRODUCTS INC | DO-214AB | LEAD FREE, PLASTIC PACKAGE-2 | 2 | unknown | ||||||||
|
3.0SMCJ160A-F
World Products Inc
|
Check for Price | Yes | Yes | Active | 259 V | 191.5 V | SILICON | 178 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 160 V | 1 | AVALANCHE | 205 V | 3 kW | Not Qualified | R-PDSO-C2 | UL RECOGNIZED | DO-214AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | WORLD PRODUCTS INC | DO-214AB | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.50 |