Filter Your Search
1 - 1 of 1 results
|
3.0SMCJ13CA_R1_10001
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 21.5 V | 15.45 V | SILICON | 14.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 13 V | 1 | AVALANCHE | 16.5 V | 3 kW | R-PDSO-C2 | UL RECOGNIZED | DO-214AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | 8.54 | Military: -55C to +150C | RoHS 2 (2015/863/EU) | 7(a), 7(c)-I | 2024-01-23 | 7439-92-1 | DRC Conflict Free | CMRT V6.22 | [object Object] | [object Object] |