Filter Your Search
1 - 5 of 5 results
|
3.0SMCJ11CT/R7
PanJit Semiconductor
|
Check for Price | Obsolete | 20.1 V | 3 µA | 13.8 V | SILICON | 12.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 11 V | 1 | AVALANCHE | 15.4 V | 3 kW | 11 V | R-PDSO-C2 | MIL-STD-750; UL RECOGNIZED | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
3.0SMCJ11C-T/R
PanJit Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 20.1 V | 13.8 V | SILICON | 12.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 11 V | 1 | AVALANCHE | LOW INDUCTANCE | 15.4 V | 3 kW | Not Qualified | R-PDSO-C2 | UL RECOGNIZED | DO-214AB | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.50 | DO-214AB | R-PDSO-C2 | 2 | ||||||||
|
3.0SMCJ11CTRF
World Products Inc
|
Check for Price | Yes | Yes | Active | SILICON | 12.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 11 V | 1 | AVALANCHE | 3 kW | Not Qualified | R-PDSO-C2 | UL RECOGNIZED | DO-214AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | WORLD PRODUCTS INC | compliant | EAR99 | 8541.10.00.50 | DO-214AB | PLASTIC PACKAGE-2 | 2 | ||||||||||
|
3.0SMCJ11CTR
World Products Inc
|
Check for Price | No | No | Active | SILICON | 12.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 11 V | 1 | AVALANCHE | 3 kW | Not Qualified | R-PDSO-C2 | e0 | UL RECOGNIZED | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | WORLD PRODUCTS INC | unknown | EAR99 | 8541.10.00.50 | DO-214AB | R-PDSO-C2 | 2 | ||||||||||
|
3.0SMCJ11CT/R13
PanJit Semiconductor
|
Check for Price | Obsolete | 20.1 V | 3 µA | 13.8 V | SILICON | 12.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 11 V | 1 | AVALANCHE | 15.4 V | 3 kW | 11 V | R-PDSO-C2 | MIL-STD-750; UL RECOGNIZED | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.50 |