Filter Your Search
1 - 10 of 741 results
|
305MPL200K
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Obsolete | 3 µF | 200 V | 10 % | 10 % | CHASSIS MOUNT | POLYPROPYLENE | FILM CAPACITOR | 305MPL200K | MPL | e3 | 105 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | Tin (Sn) | LUG | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 8532.25.00.80 | |||||||||
|
650C1A305M
Electrocube Inc
|
Check for Price | Yes | Obsolete | 3 µF | 50 V | 20 % | 9045 | 20 % | THROUGH HOLE MOUNT | POLYCARBONATE | FILM CAPACITOR | 650C | 650 | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | Tin (Sn) | WIRE | 3.81 mm | 22.86 mm | 11.43 mm | ELECTROCUBE INC | , 9045 | compliant | EAR99 | 8532.25.00.60 | ||||||
|
PPMT305M4R3
Reliable Capacitors Inc
|
Check for Price | Contact Manufacturer | 3 µF | 400 V | POLYPROPYLENE | FILM CAPACITOR | PPMT | Special Values On Request | PPMT | 125 °C | -55 °C | 2 | Radial | RELIABLE CAPACITORS CO | , | unknown | EAR99 | 8532.25.00.80 | ||||||||||||||||||
|
5MC22C305M
Electronic Concepts Inc
|
Check for Price | Yes | Yes | Active | 3 µF | 75 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYCARBONATE | FILM CAPACITOR | 85 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | WIRE | ELECTRONIC CONCEPTS INC | , | compliant | EAR99 | 8532.25.00.60 | ||||||||||||||
|
305MPL400K
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Obsolete | 3 µF | 400 V | 10 % | 10 % | CHASSIS MOUNT | POLYPROPYLENE | FILM CAPACITOR | 575 V | e3 | 85 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | Matte Tin (Sn) | LUG | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 8532.25.00.80 | ||||||||||
|
230C1C305M
Seacor Capacitors
|
Check for Price | Transferred | 3 µF | 200 V | 20 % | 20 % | POLYESTER | FILM CAPACITOR | 230C(200 VOLT) | 125 °C | -55 °C | 2 | Axial | 8.636 mm | 29.21 mm | 18.796 mm | SEACOR INC | , | unknown | EAR99 | 8532.25.00.80 | |||||||||||||||
|
5ME27G305M
Electronic Concepts Inc
|
Check for Price | Yes | Yes | Active | 3 µF | 300 V | 20 % | 20 % | CHASSIS MOUNT | POLYESTER | FILM CAPACITOR | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | NO | TIN | LUG | ELECTRONIC CONCEPTS INC | , | compliant | EAR99 | 8532.25.00.80 | ||||||||||||
|
230C1E305M
Electrocube Inc
|
Check for Price | Yes | Yes | Active | 3 µF | 400 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | Wide Range Of Sizes & Configurations | -5/+15% ppm/°C | e3 | 85 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | Tin (Sn) | WIRE | ELECTROCUBE INC | , | compliant | EAR99 | 8532.25.00.60 | |||||||||
|
232A1F305M
Electrocube Inc
|
Check for Price | Yes | Yes | Active | 3 µF | 600 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | NO | Tin (Sn) | WIRE | ELECTROCUBE INC | , | compliant | EAR99 | 8532.25.00.70 | ||||||||||||
|
VW2G305M
American Capacitor Corporation
|
Check for Price | Contact Manufacturer | 3 µF | 400 V | 20 % | 20 % | POLYPROPYLENE | FILM CAPACITOR | V | 105 °C | -55 °C | 2 | Axial | 15.748 mm | 29.718 mm | 22.86 mm | AMERICAN CAPACITOR CORP | , | unknown | EAR99 | 8532.25.00.80 |