Parametric results for: 3-17T under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 678 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: 317t
Select parts from the table below to compare.
Compare
Compare
HTSW-103-17-T-S
Samtec Inc
$0.1863 Yes Yes Active 3 1 2.54 mm 1 6.3 A MALE BOARD LIQUID CRYSTAL POLYMER MATTE TIN OVER NICKEL STRAIGHT BOARD CONNECTOR NO NO NO e3 NO UL 94V-0 -55 °C 105 °C Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT NATURAL 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.098 inch 0.1 inch 0.3 inch 0.62 inch SAMTEC INC LEAD FREE compliant SAMTEC
TSW-103-17-T-S
Samtec Inc
$0.1863 Yes Yes Active 3 1 2.54 mm 1 5.2 A MALE BOARD POLYBUTYLENE TEREPHTHALATE MATTE TIN OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO NO NO e3 NO UL 94V-0 -55 °C 105 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.1 inch 0.1 inch 0.3 inch 0.62 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC
DW-03-17-T-S-260
Samtec Inc
$0.2115 Yes Yes Active 3 1 2.54 mm 1 3 A MALE 100 Cycles BOARD GLASS FILLED POLYESTER MATTE TIN OVER NICKEL (50) STRAIGHT BOARD STACKING CONNECTOR NO NO NO e3 NO 94V-0 -55 °C 105 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.1 inch 0.2 inch 0.3 inch 0.11 inch SAMTEC INC ROHS COMPLIANT compliant
DW-03-17-T-S-220
Samtec Inc
$0.2115 Yes Yes Active 3 1 2.54 mm 1 3 A MALE 100 Cycles BOARD GLASS FILLED POLYESTER MATTE TIN OVER NICKEL (50) STRAIGHT BOARD STACKING CONNECTOR NO NO NO e3 NO 94V-0 -55 °C 105 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.1 inch 0.315 inch 0.3 inch 0.11 inch SAMTEC INC ROHS COMPLIANT compliant
DW-03-17-T-S-250
Samtec Inc
$0.2115 Yes Yes Active 3 1 2.54 mm 1 3 A MALE 100 Cycles BOARD GLASS FILLED POLYESTER MATTE TIN OVER NICKEL (50) STRAIGHT BOARD STACKING CONNECTOR NO NO NO e3 NO 94V-0 -55 °C 105 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.1 inch 0.2 inch 0.3 inch 0.11 inch SAMTEC INC compliant
DW-03-17-T-S-256
Samtec Inc
$0.2115 Yes Yes Active 3 1 2.54 mm 1 3 A MALE 100 Cycles BOARD GLASS FILLED POLYESTER MATTE TIN OVER NICKEL (50) STRAIGHT BOARD STACKING CONNECTOR NO NO NO e3 NO 94V-0 -55 °C 105 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.1 inch 0.2 inch 0.3 inch 0.11 inch SAMTEC INC ROHS COMPLIANT compliant
DW-03-17-T-S-280
Samtec Inc
$0.2115 Yes Yes Active 3 1 2.54 mm 1 3 A MALE 100 Cycles BOARD GLASS FILLED POLYESTER MATTE TIN OVER NICKEL (50) STRAIGHT BOARD STACKING CONNECTOR NO NO NO e3 NO 94V-0 -55 °C 105 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.1 inch 0.2 inch 0.3 inch 0.11 inch SAMTEC INC compliant
ZW-03-17-T-S-312-084
Samtec Inc
$0.2115 Yes Yes Active 3 1 2.54 mm 1 3 A MALE BOARD GLASS FILLED POLYESTER TIN OVER NICKEL STRAIGHT BOARD STACKING CONNECTOR NO NO NO e3 NO Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.1 inch 0.312 inch 0.3 inch SAMTEC INC compliant SAMTEC
DW-03-17-T-S-200
Samtec Inc
$0.2115 Yes Yes Active 3 1 2.54 mm 1 3 A MALE 100 Cycles BOARD GLASS FILLED POLYESTER MATTE TIN OVER NICKEL (50) STRAIGHT BOARD STACKING CONNECTOR NO NO NO e3 NO 94V-0 -55 °C 105 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.1 inch 1.01 inch 0.3 inch 0.11 inch SAMTEC INC ROHS COMPLIANT compliant
DW-03-17-T-S-217
Samtec Inc
$0.2115 Yes Yes Active 3 1 2.54 mm 1 3 A MALE 100 Cycles BOARD GLASS FILLED POLYESTER STRAIGHT BOARD STACKING CONNECTOR NO NO NO e3 NO 94V-0 -55 °C 105 °C Tin (Sn) - with Nickel (Ni) barrier RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.1 inch 0.276 inch 0.3 inch 0.11 inch SAMTEC INC compliant EAR99 8536.69.40.40