Filter Your Search
1 - 10 of 60 results
|
SAC-3P-M12Y/2X0,3-PUR/M12FSB
Phoenix Contact
|
Check for Price | Active | 3 | COMMUNICATION CABLE | 58 mΩ | 300 V | M12 PLUG | M12 SOCKET | CUL; IEC; UL | NO | YES | NO | 80 °C | -40 °C | BARE COPPER | CABLE ASSEMBLY | STRANDED | 0.325 mm2 | POLYURETHANE | YES | 22 AWG | 3.85 mm | 300 µm | 42X0.1 | PHOENIX CONTACT GMBH & CO KG | unknown | |||||||
|
C-M08F03-02X025PV25,0-ES-077717
EUCHNER GmbH + Co KG
|
Check for Price | Yes | Contact Manufacturer | 2 | 79 mΩ | 60 V | M8 FEMALE PLUG | CABLE END SLEEVE | 80 °C | -25 °C | BARE COPPER | CABLE ASSEMBLY | 0.25 mm2 | POLYVINYL CHLORIDE | POLYVINYL CHLORIDE | YES | 4.6 mm | EUCHNER GMBH + CO KG | unknown | ||||||||||||||
|
SACB-8X0,34/2X0,75-50PUR
Phoenix Contact
|
Check for Price | Yes | Active | COMMUNICATION CABLE | 300 V | C.S.A: 0.1 | NO | NO | NO | 90 °C | -40 °C | BARE COPPER | WIRE AND CABLE | STRANDED | 0.34 mm2 | POLYVINYLCHLORIDE | POLYURETHANE | NO | 19,22 AWG | 7.9 mm | 50 mm | PHOENIX CONTACT GMBH & CO KG | compliant | ||||||||||
|
SAC-4P-M12Y/2X0,3-PUR/M12FSVP
Phoenix Contact
|
Check for Price | Active | 4 | COMMUNICATION CABLE | 58 mΩ | 300 V | M12 PLUG | M12 SOCKET | CUL; UL | NO | NO | NO | 80 °C | -40 °C | BARE COPPER | CABLE ASSEMBLY | STRANDED | 0.325 mm2 | POLYURETHANE | YES | 22 AWG | 4.2 mm | 300 µm | 42X0.1 | PHOENIX CONTACT GMBH & CO KG | unknown | |||||||
|
SMA12X0.22
Nexans
|
Check for Price | Contact Manufacturer | 12 | FLEXIBLE CORD AND FIXTURE WIRE | 500 V | INTERNAL WIRING | 80 °C | -20 °C | TINNED COPPER | WIRE AND CABLE | STRANDED | 0.22 mm2 | POLYVINYL CHLORIDE | POLYVINYL CHLORIDE | NO | 24 AWG | 5.7 mm | 7X0.20 | NEXANS SA | unknown | |||||||||||||
|
SAC-3P-Y/2X0,25-240/FSSCO
Phoenix Contact
|
Check for Price | Yes | Active | 3 | COMMUNICATION CABLE | 58 mΩ | 48 V | M12 PLUG | M12 SOCKET | UL | NO | NO | NO | 80 °C | -40 °C | BARE COPPER | CABLE ASSEMBLY | STRANDED | 0.34 mm2 | POLYPROPYLENE | POLYURETHANE | NO | 22 AWG | 4.7 mm | 250 µm | 42X0.1 | PHOENIX CONTACT GMBH & CO KG | compliant | |||||
|
CS-28INFIN12X-001
Amphenol Corporation
|
Check for Price | Active | CABLE ASSEMBLY | AMPHENOL CORP | unknown | ||||||||||||||||||||||||||||
|
SAC-3P-M12Y/2X0,6-140/M12FR
Phoenix Contact
|
Check for Price | Yes | Active | 3 | COMMUNICATION CABLE | 57 mΩ | 250 V | 4 A | M12 PLUG | M12 SOCKET | CUL; UL | NO | NO | NO | 80 °C | -25 °C | BARE COPPER | CABLE ASSEMBLY | STRANDED | 0.325 mm2 | POLYVINYLCHLORIDE | POLYURETHANE | NO | 22 AWG | 5.2 mm | 600 µm | 42X0.1 | PHOENIX CONTACT GMBH & CO KG | compliant | ||||
|
SAC-2P-M8Y/2X0,4-PVC/BI-1L180
Phoenix Contact
|
Check for Price | Yes | Obsolete | 3 | COMMUNICATION CABLE | 39 mΩ | 48 V | 4 A | M8 PLUG | VALVE CONNECTOR | IEC; UL | NO | YES | NO | 80 °C | -40 °C | BARE COPPER | CABLE ASSEMBLY | STRANDED | 0.5 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | NO | 20 AWG | 4.8 mm | 400 µm | 16X0.2 | PHOENIX CONTACT GMBH & CO KG | not_compliant | ||||
|
SAC-3P-M12Y/2X0,6-PUR/M8FS
Phoenix Contact
|
Check for Price | Active | 3 | COMMUNICATION CABLE | 78 mΩ | 300 V | M12 PLUG | M8 SOCKET | CUL; IEC; UL | NO | YES | NO | 80 °C | -40 °C | BARE COPPER | CABLE ASSEMBLY | STRANDED | 0.204 mm2 | POLYURETHANE | YES | 24 AWG | 3.6 mm | 600 µm | 32X0.1 | PHOENIX CONTACT GMBH & CO KG | unknown |