Parametric results for: 2sk3823 under Power Field-Effect Transistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: 2sk3823
Select parts from the table below to compare.
Compare
Compare
2SK3823
onsemi
Check for Price Yes Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 40 A 41 mΩ 56 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.75 W 45 W 160 A SWITCHING SILICON TO-220AB R-PSFM-T3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Tin/Copper/Silver/Nickel (Sn/Cu/Ag/Ni) THROUGH-HOLE SINGLE ON SEMICONDUCTOR FLANGE MOUNT, R-PSFM-T3 compliant EAR99 8541.29.00.95
2SK3823
SANYO Electric Co Ltd
Check for Price Transferred N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 40 A 41 mΩ 56 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 45 W 160 A SWITCHING SILICON TO-220AB R-PSFM-T3 Not Qualified 150 °C PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE SANYO ELECTRIC CO LTD FLANGE MOUNT, R-PSFM-T3 unknown EAR99 TO-220AB 3
2SK3823
SANYO Semiconductor Co Ltd
Check for Price Transferred N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 40 A 41 mΩ 56 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 160 A SWITCHING SILICON TO-220AB R-PSFM-T3 Not Qualified PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE SANYO SEMICONDUCTOR CO LTD FLANGE MOUNT, R-PSFM-T3 unknown EAR99 TO-220AB 3 Sanyo