Filter Your Search
1 - 10 of 163 results
|
2SA1549TV6/B
ROHM Semiconductor
|
Check for Price | Obsolete | 300 mA | PNP | NO | DARLINGTON WITH BUILT-IN RESISTOR | 3 | 1 | 5000 | 200 MHz | AMPLIFIER | SILICON | 1.5 V | R-PSIP-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | ROHM CO LTD | IN-LINE, R-PSIP-T3 | unknown | EAR99 | ||||||||||||||||
|
2SA1548TV4
ROHM Semiconductor
|
Check for Price | Obsolete | 32 V | 500 mA | PNP | NO | SINGLE | 3 | 1 | 82 | SWITCHING | SILICON | R-PSIP-T3 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | ROHM CO LTD | IN-LINE, R-PSIP-T3 | unknown | EAR99 | ||||||||||||||||||
|
2SA1548TV2/QR
ROHM Semiconductor
|
Check for Price | Obsolete | 32 V | 500 mA | PNP | NO | SINGLE | 3 | 1 | 120 | 200 MHz | SWITCHING | SILICON | 600 mV | R-PSIP-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | ROHM CO LTD | IN-LINE, R-PSIP-T3 | unknown | EAR99 | |||||||||||||||
|
2SA1540-CD
SANYO Electric Co Ltd
|
Check for Price | Obsolete | 200 V | 100 mA | PNP | NO | SINGLE | 3 | 1 | 40 | 300 MHz | 7 W | AMPLIFIER | SILICON | R-PSFM-T3 | Not Qualified | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SANYO ELECTRIC CO LTD | unknown | EAR99 | 8541.29.00.75 | |||||||||||||||
|
2SA1547QTV2
ROHM Semiconductor
|
Check for Price | Obsolete | 40 V | 100 mA | PNP | NO | SINGLE | 3 | 1 | 120 | 140 MHz | AMPLIFIER | SILICON | R-PSIP-T3 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | ROHM CO LTD | IN-LINE, R-PSIP-T3 | unknown | EAR99 | 3 | ||||||||||||||||
|
2SA1548TV6/PQ
ROHM Semiconductor
|
Check for Price | Obsolete | 32 V | 500 mA | PNP | NO | SINGLE | 3 | 1 | 82 | 200 MHz | SWITCHING | SILICON | 600 mV | R-PSIP-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | ROHM CO LTD | IN-LINE, R-PSIP-T3 | unknown | EAR99 | |||||||||||||||
![]() |
2SA1544K
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 100 mA | PNP | NO | Single | 3 | 160 | 200 MHz | 750 mW | TO-92 | O-PBCY-T3 | e0 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | RENESAS ELECTRONICS CORP | CYLINDRICAL, O-PBCY-T3 | unknown | 3 | TO-92 | ||||||||||||
|
2SA1548
ROHM Semiconductor
|
Check for Price | No | Active | 32 V | 500 mA | PNP | NO | SINGLE | 3 | 1 | 82 | 200 MHz | 7.5 pF | 300 mW | 300 mW | AMPLIFIER | SILICON | 600 mV | R-PSIP-T3 | e0 | 125 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | ROHM CO LTD | , | compliant | EAR99 | 8541.21.00.75 | |||||||||
![]() |
2SA1544-M
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 250 V | 100 mA | PNP | NO | SINGLE | 3 | 1 | 60 | 300 MHz | 750 mW | AMPLIFIER | SILICON | TO-92 | O-PBCY-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | RENESAS ELECTRONICS CORP | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | 3 | TO-92 | |||||||||
|
2SA1547ATV4R
ROHM Semiconductor
|
Check for Price | Obsolete | 50 V | 150 mA | PNP | NO | SINGLE | 3 | 1 | 180 | AMPLIFIER | SILICON | R-PSIP-T3 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | ROHM CO LTD | unknown |