Filter Your Search
1 - 10 of 594 results
|
AMEOFL5-12S480HANZ
Aimtec
|
$3.1385 | Yes | Active | AC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | AIMTEC INC | unknown | |||||||||||||||||||||||||||||||||||||||||||||||
|
AMEOFL10-12S480PEVZ
Aimtec
|
$4.0421 | Yes | Active | 115 V | 12 V | 528 V | 85 V | 11.4 V | 12.6 V | 830 mA | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 82 % | 1.5 % | 3 % | 1 | OVER CURRENT; SHORT CIRCUIT | 0.06363 Vrms | HYBRID | 10 W | R-XSMA-T6 | CIS, EN, IEC, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | SINGLE | 15.25 mm | 38 mm | 21 mm | AIMTEC INC | unknown | ||||||||||||||
|
FDD03-12S4
Chinfa Electronics Ind Co Ltd
|
$10.1384 | Contact Manufacturer | 24 V | 12 V | 36 V | 9 V | 11.76 V | 12.24 V | 250 mA | 1 | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | COMMERCIAL EXTENDED | 3 W | R-PDIP-T10 | Not Qualified | 71 °C | -25 °C | 10 | PLASTIC/EPOXY | DIP | DIP10/20,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | CHINFA ELECTRONICS IND CO LTD | unknown | DIP, DIP10/20,.6 | EAR99 | ||||||||||||||||||||||
|
DB02S4805A
Delta Electronics Inc
|
$12.3332 | Yes | Active | 48 V | 5 V | 75 V | 36 V | 4.9 V | 5.1 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.75 % | 1 | HYBRID | OTHER | 2 W | R-PDMA-P6 | 65 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 13.7 mm | 23.8 mm | 8.25 mm | DELTA ELECTRONICS INC | compliant | DIP-16/6 | EAR99 | ||||||||||||||||
|
AME30-12S480JZ
Aimtec
|
$16.6212 | Yes | Active | 230 V | 12 V | 528 V | 176 V | 11.76 V | 12.24 V | 2.5 A | 1 | NO | NO | IT ALSO OPERATES WITH (248-746)VDC INPUT | AC-DC REGULATED POWER SUPPLY MODULE | 85 % | 0.5 % | 1 % | 1 | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION | 0.053025 Vrms | HYBRID | 30 W | R-PDMA-P4 | IEC, EN, UL | 85 °C | -40 °C | NOT SPECIFIED | IEC/EN/UL 62368-1 | NOT SPECIFIED | 4 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 48 mm | 70 mm | 30.1 mm | AIMTEC INC | unknown | aimtec | |||||||||||
|
CQB50W12-72S48-C
Cincon Electronics Corporation
|
$56.9872 | Active | 72 V | 48 V | 160 V | 14 V | 38.4 V | 48.1 V | 1.05 A | 1 | NO | YES | 265 kHz | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 85 % | 0.2 % | 0.2 % | 1 | THERMAL; SHORT CIRCUIT | HYBRID | 50 W | R-PDFM-P8 | UL, EN | 8 | PLASTIC/EPOXY | DFM | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | 36.8 mm | 57.9 mm | 13.2 mm | CINCON ELECTRONICS CO LTD | compliant | DFM, | EAR99 | 2020-08-21 | |||||||||||||||
|
CQB50W12-72S48
Cincon Electronics Corporation
|
$78.0635 | Active | 72 V | 48 V | 160 V | 14 V | 38.4 V | 48.1 V | 1.05 A | 1 | NO | YES | 265 kHz | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 85 % | 0.2 % | 0.2 % | 1 | THERMAL; SHORT CIRCUIT | HYBRID | 50 W | R-PDFM-P8 | UL, EN | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DFM | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | 36.8 mm | 57.9 mm | 13.2 mm | CINCON ELECTRONICS CO LTD | compliant | DFM, | EAR99 | Cincon | |||||||||||||
|
AMED120-12S480NZ
Aimtec
|
$86.2804 | Yes | Active | AC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | AIMTEC INC | unknown | aimtec | ||||||||||||||||||||||||||||||||||||||||||||||
|
CQB50W12-72S48N
Cincon Electronics Corporation
|
$86.5147 | Active | 72 V | 48 V | 160 V | 14 V | 38.4 V | 48.1 V | 1.05 A | 1 | NO | YES | 265 kHz | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 85 % | 0.2 % | 0.2 % | 1 | THERMAL; SHORT CIRCUIT | HYBRID | 50 W | R-PDFM-P8 | UL, EN | 8 | PLASTIC/EPOXY | DFM | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | 36.8 mm | 57.9 mm | 13.2 mm | CINCON ELECTRONICS CO LTD | compliant | DFM, | EAR99 | 2020-08-21 | |||||||||||||||
|
CQB50W12-72S48N-C
Cincon Electronics Corporation
|
$86.5147 | Active | 72 V | 48 V | 160 V | 14 V | 38.4 V | 48.1 V | 1.05 A | 1 | NO | YES | 265 kHz | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 85 % | 0.2 % | 0.2 % | 1 | THERMAL; SHORT CIRCUIT | HYBRID | 50 W | R-PDFM-P8 | UL, EN | 8 | PLASTIC/EPOXY | DFM | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | 36.8 mm | 57.9 mm | 13.2 mm | CINCON ELECTRONICS CO LTD | compliant | PACKAGE-8 |