Filter Your Search
1 - 1 of 1 results
|
2RS2BR-44-T
Adam Technologies Inc
|
Check for Price | Yes | Contact Manufacturer | 44 | 2 | 2.0066 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | SN ON CU | RIGHT ANGLE | BOARD CONNECTOR | 1000VAC V | NO | 1.39 N | 5 GΩ | POLARIZED HOUSING | .7784 N | UL, CSA | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) - Copper (Cu) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 4.6482 mm | SOLDER | 0.193 inch | 0.197 inch | 1.746 inch | 0.094 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 |