Filter Your Search
1 - 3 of 3 results
|
2R5TPB1000M
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 1 mF | 2.5 V | 20 % | 2917 | POLARIZED | 20 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | TPB( D4 SIZE) | e4 | 105 °C | -55 °C | 2 | SMT | NICKEL PALLADIUM GOLD | 3.8 mm | 7.3 mm | 4.3 mm | PANASONIC CORP | compliant | EAR99 | |||||||||||||
|
2R5TPB1000M
Sanyo Electronic Devices Corp (Components)
|
Check for Price | Yes | Transferred | 1 mF | 2.5 V | 20 % | 2917 | POLARIZED | 20 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | TPB( D4 SIZE) | e4 | 105 °C | -55 °C | 2 | SMT | Palladium/Gold (Pd/Au) | 3.8 mm | 7.3 mm | 4.3 mm | SANYO ELECTRONIC DEVICES CORP (COMPONENTS) | unknown | EAR99 | |||||||||||||
|
2R5TPB1000M
SANYO Electric Co Ltd
|
Check for Price | Obsolete | 1 mF | 2.5 V | 3 A | 20 % | 2917 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | TPB | RIPPLE CURRENT MEASURED AT 100KHZ TO 500 KHZ | 250 µA | 0.15 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | YES | J BEND | SANYO ELECTRIC CO LTD | unknown | EAR99 | CHIP, ROHS COMPLIANT | 8532.21.00.50 |