Filter Your Search
1 - 4 of 4 results
|
2R5SEP680MC3
Panasonic Electronic Components
|
Check for Price Buy | Yes | Active | 680 µF | 2.5 V | 4.52 A | 20 % | 13 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | 3.5 mm | 8 mm | 12 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
2R5SEP680M+C3
Panasonic Electronic Components
|
Check for Price Buy | Yes | Active | 680 µF | 2.5 V | 226 mA | 20 % | 13 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ-300KHZ | 340 µA | 0.15 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | 3.5 mm | WIRE | 8 mm | 12 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.20 | Panasonic | |||
|
2R5SEP680MC3
Sanyo Electronic Devices Corp (Components)
|
Check for Price Buy | Yes | Transferred | 680 µF | 2.5 V | 4.52 A | 20 % | 13 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | SEP(E12 SIZE) | 105 °C | -55 °C | 2 | Radial | 3.5 mm | 8 mm | 12 mm | SANYO ELECTRONIC DEVICES CORP (COMPONENTS) | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||
|
2R5SEP680M+C3
SANYO Electric Co Ltd
|
Check for Price Buy | Active | 680 µF | 2.5 V | 226 mA | 20 % | 13 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ-300KHZ | 340 µA | 0.15 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | 3.5 mm | WIRE | 8 mm | 12 mm | PANASONIC CORP | , | unknown | EAR99 | 8532.22.00.20 |