Filter Your Search
1 - 2 of 2 results
|
2QSP16-TJ2-472
Bourns Inc
|
Check for Price | No | No | Obsolete | 4.7 kΩ | 5 % | 750 mW | 1620 | SURFACE MOUNT | SMT | 150 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 2QSP | 100 mW | 4.7 kΩ | BUSSED | 1 | 70 °C | 2QSP(BUSSED) | YES | 25 ppm/°C | 50 V | e0 | 125 °C | -55 °C | Chip | 15 | 16 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn/Pb) | GULL WING | 1.35 mm | 4.98 mm | 3.81 mm | BOURNS INC | SMT, 1620 | compliant | EAR99 | 8533.21.00.20 | ||
|
2QSP16-TJ2-472LF
Bourns Inc
|
Check for Price | Yes | Yes | Obsolete | 4.7 kΩ | 5 % | 750 mW | 1620 | SURFACE MOUNT | SMT | 150 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 2QSP | 100 mW | 4.7 kΩ | BUSSED | 1 | 70 °C | 2QSP(BUSSED) | YES | 25 ppm/°C | 50 V | e3 | 125 °C | -55 °C | Chip | 15 | 16 | RECTANGULAR PACKAGE | TUBE | Matte Tin (Sn) | GULL WING | 1.35 mm | 4.98 mm | 3.81 mm | BOURNS INC | QSOP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 |