Filter Your Search
1 - 10 of 11 results
Select Parts | Part Number |
---|
|
G2P50
Esc Electronics Corp
|
||
|
2P50
Esc Electronics Corp
|
||
|
2P50L-TN3-R
Unisonic Technologies Co Ltd
|
||
|
PPECL2P50
Rhombus Industries Inc
|
||
|
2P50L-AA3-R
Unisonic Technologies Co Ltd
|
||
|
G2P50-A
Esc Electronics Corp
|
||
|
2P50-B
Esc Electronics Corp
|
||
|
2P50G-TN3-R
Unisonic Technologies Co Ltd
|
||
|
2P50-A
Esc Electronics Corp
|
||
|
G2P50-B
Esc Electronics Corp
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Prop. Delay@Nom-Sup
|
Total Delay-Nom (td) | Number of Functions |
Surface Mount
|
Package Code
|
Output Impedance-Nom (Z0)
|
Family |
Logic IC Type
|
Technology |
Additional Feature
|
Output Polarity
|
Programmable Delay Line
|
Temperature Grade
|
JESD-30 Code
|
Qualification Status
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Taps/Steps
|
Number of Terminals
|
Package Body Material
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Seated Height-Max
|
Width
|
Length
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
HTS Code
|
ECCN Code
|
Avalanche Energy Rating (Eas)
|
Configuration |
DS Breakdown Voltage-Min
|
Drain Current-Max (ID)
|
Drain-source On Resistance-Max
|
FET Technology |
Feedback Cap-Max (Crss)
|
JEDEC-95 Code
|
Number of Elements |
Operating Mode
|
Polarity/Channel Type |
Power Dissipation-Max (Abs)
|
Pulsed Drain Current-Max (IDM)
|
Transistor Application
|
Transistor Element Material
|
Obsolete | 50 ns | 1 | YES | SOP | 200 Ω | 3N | PASSIVE DELAY LINE | IMPEDANCE TOL. 10%; MAX DISTORTION 10%; ... more | TRUE | NO | MILITARY | R-PDSO-G14 | Not Qualified | 125 °C | -55 °C | 10 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | 7.239 mm | 19.93 mm | ESC ELECTRONICS CORP | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||
Obsolete | 50 ns | 1 | NO | DIP | 200 Ω | 3N | PASSIVE DELAY LINE | IMPEDANCE TOL. 10%; MAX DISTORTION 10%; ... more | TRUE | NO | MILITARY | R-PDIP-T14 | Not Qualified | 125 °C | -55 °C | 10 | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 7.62 mm | 19.93 mm | ESC ELECTRONICS CORP | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||
Yes | Active | YES | R-PSSO-G2 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | UNISONIC TECHNOLOGIES CO LTD | , | compliant | EAR99 | 150 mJ | SINGLE WITH BUILT-IN DIODE | 500 V | 2 A | 8.5 Ω | METAL-OXIDE SEMICONDUCTOR | 9 pF | TO-252 | 1 | ENHANCEMENT MODE | P-CHANNEL | 35 W | 6 A | SWITCHING | SILICON | ||||||||||||||||||||||
No | Active | 9.5 ns | 9.5 ns | 1 | NO | DIP | ACTIVE DELAY LINE | ECL | YES | OTHER | R-XDIP-T9 | Not Qualified | 85 °C | 15 | 9 | UNSPECIFIED | DIP9/24,.4 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 8.89 mm | 10.16 mm | RHOMBUS INDUSTRIES INC | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||
Yes | Active | YES | R-PDSO-G4 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 150 mJ | SINGLE WITH BUILT-IN DIODE | 500 V | 2 A | 8.5 Ω | METAL-OXIDE SEMICONDUCTOR | 9 pF | 1 | ENHANCEMENT MODE | P-CHANNEL | 6.9 W | 6 A | SWITCHING | SILICON | ||||||||||||||||||||||||
Obsolete | 50 ns | 1 | YES | SOP | 200 Ω | 3N | PASSIVE DELAY LINE | IMPEDANCE TOL. 10%; MAX DISTORTION 10%; ... more | TRUE | NO | MILITARY | R-PDSO-G14 | Not Qualified | 125 °C | -55 °C | 10 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | 7.239 mm | 19.93 mm | ESC ELECTRONICS CORP | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||
Obsolete | 50 ns | 1 | NO | DIP | 200 Ω | 3N | PASSIVE DELAY LINE | IMPEDANCE TOL. 10%; MAX DISTORTION 10%; ... more | TRUE | NO | MILITARY | R-PDIP-T14 | Not Qualified | 125 °C | -55 °C | 10 | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 7.62 mm | 19.93 mm | ESC ELECTRONICS CORP | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||
Yes | Active | YES | R-PSSO-G2 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 150 mJ | SINGLE WITH BUILT-IN DIODE | 500 V | 2 A | 8.5 Ω | METAL-OXIDE SEMICONDUCTOR | 9 pF | TO-252 | 1 | ENHANCEMENT MODE | P-CHANNEL | 35 W | 6 A | SWITCHING | SILICON | |||||||||||||||||||||||
Obsolete | 50 ns | 1 | NO | DIP | 200 Ω | 3N | PASSIVE DELAY LINE | IMPEDANCE TOL. 10%; MAX DISTORTION 10%; ... more | TRUE | NO | MILITARY | R-PDIP-T14 | Not Qualified | 125 °C | -55 °C | 10 | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 7.62 mm | 19.93 mm | ESC ELECTRONICS CORP | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||
Obsolete | 50 ns | 1 | YES | SOP | 200 Ω | 3N | PASSIVE DELAY LINE | IMPEDANCE TOL. 10%; MAX DISTORTION 10%; ... more | TRUE | NO | MILITARY | R-PDSO-G14 | Not Qualified | 125 °C | -55 °C | 10 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | 7.239 mm | 19.93 mm | ESC ELECTRONICS CORP | , | unknown | 8542.39.00.01 |
|
G2P50
Esc Electronics Corp
|
Check for Price Buy | Obsolete | 50 ns | 1 | YES | SOP | 200 Ω | 3N | PASSIVE DELAY LINE | IMPEDANCE TOL. 10%; MAX DISTORTION 10%; ... more | TRUE | NO | MILITARY | R-PDSO-G14 | Not Qualified | 125 °C | -55 °C | 10 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | 7.239 mm | 19.93 mm | ESC ELECTRONICS CORP | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||
|
2P50
Esc Electronics Corp
|
Check for Price Buy | Obsolete | 50 ns | 1 | NO | DIP | 200 Ω | 3N | PASSIVE DELAY LINE | IMPEDANCE TOL. 10%; MAX DISTORTION 10%; ... more | TRUE | NO | MILITARY | R-PDIP-T14 | Not Qualified | 125 °C | -55 °C | 10 | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 7.62 mm | 19.93 mm | ESC ELECTRONICS CORP | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
2P50L-TN3-R
Unisonic Technologies Co Ltd
|
Check for Price Buy | Yes | Active | YES | R-PSSO-G2 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | UNISONIC TECHNOLOGIES CO LTD | , | compliant | EAR99 | 150 mJ | SINGLE WITH BUILT-IN DIODE | 500 V | 2 A | 8.5 Ω | METAL-OXIDE SEMICONDUCTOR | 9 pF | TO-252 | 1 | ENHANCEMENT MODE | P-CHANNEL | 35 W | 6 A | SWITCHING | SILICON | |||||||||||||||||||||||
|
PPECL2P50
Rhombus Industries Inc
|
Check for Price Buy | No | Active | 9.5 ns | 9.5 ns | 1 | NO | DIP | ACTIVE DELAY LINE | ECL | YES | OTHER | R-XDIP-T9 | Not Qualified | 85 °C | 15 | 9 | UNSPECIFIED | DIP9/24,.4 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 8.89 mm | 10.16 mm | RHOMBUS INDUSTRIES INC | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||
|
2P50L-AA3-R
Unisonic Technologies Co Ltd
|
Check for Price Buy | Yes | Active | YES | R-PDSO-G4 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 150 mJ | SINGLE WITH BUILT-IN DIODE | 500 V | 2 A | 8.5 Ω | METAL-OXIDE SEMICONDUCTOR | 9 pF | 1 | ENHANCEMENT MODE | P-CHANNEL | 6.9 W | 6 A | SWITCHING | SILICON | |||||||||||||||||||||||||
|
G2P50-A
Esc Electronics Corp
|
Check for Price Buy | Obsolete | 50 ns | 1 | YES | SOP | 200 Ω | 3N | PASSIVE DELAY LINE | IMPEDANCE TOL. 10%; MAX DISTORTION 10%; ... more | TRUE | NO | MILITARY | R-PDSO-G14 | Not Qualified | 125 °C | -55 °C | 10 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | 7.239 mm | 19.93 mm | ESC ELECTRONICS CORP | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||
|
2P50-B
Esc Electronics Corp
|
Check for Price Buy | Obsolete | 50 ns | 1 | NO | DIP | 200 Ω | 3N | PASSIVE DELAY LINE | IMPEDANCE TOL. 10%; MAX DISTORTION 10%; ... more | TRUE | NO | MILITARY | R-PDIP-T14 | Not Qualified | 125 °C | -55 °C | 10 | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 7.62 mm | 19.93 mm | ESC ELECTRONICS CORP | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
2P50G-TN3-R
Unisonic Technologies Co Ltd
|
Check for Price Buy | Yes | Active | YES | R-PSSO-G2 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 150 mJ | SINGLE WITH BUILT-IN DIODE | 500 V | 2 A | 8.5 Ω | METAL-OXIDE SEMICONDUCTOR | 9 pF | TO-252 | 1 | ENHANCEMENT MODE | P-CHANNEL | 35 W | 6 A | SWITCHING | SILICON | ||||||||||||||||||||||||
|
2P50-A
Esc Electronics Corp
|
Check for Price Buy | Obsolete | 50 ns | 1 | NO | DIP | 200 Ω | 3N | PASSIVE DELAY LINE | IMPEDANCE TOL. 10%; MAX DISTORTION 10%; ... more | TRUE | NO | MILITARY | R-PDIP-T14 | Not Qualified | 125 °C | -55 °C | 10 | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 7.62 mm | 19.93 mm | ESC ELECTRONICS CORP | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
G2P50-B
Esc Electronics Corp
|
Check for Price Buy | Obsolete | 50 ns | 1 | YES | SOP | 200 Ω | 3N | PASSIVE DELAY LINE | IMPEDANCE TOL. 10%; MAX DISTORTION 10%; ... more | TRUE | NO | MILITARY | R-PDSO-G14 | Not Qualified | 125 °C | -55 °C | 10 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | 7.239 mm | 19.93 mm | ESC ELECTRONICS CORP | , | unknown | 8542.39.00.01 |