Parametric results for: 2nbs16-tj2-102lf under Array/Network Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 2nbs16tj2102lf
Select parts from the table below to compare.
Compare
Compare
2NBS16-TJ2-102LF
Bourns Inc
Check for Price Buy Yes Yes Obsolete 1 kΩ 5 % 1 W 1639 SURFACE MOUNT SMT 150 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 2NBS 100 mW 1 kΩ BUSSED 1 70 °C 2NBS(BUSSED) YES 25 ppm/°C 50 V e3 125 °C -55 °C Chip 15 16 RECTANGULAR PACKAGE TUBE Matte Tin (Sn) GULL WING 1.35 mm 9.98 mm 3.81 mm BOURNS INC SOIC, ROHS COMPLIANT compliant EAR99 8533.21.00.20