Parametric results for: 2nbs14rj1503lf under Array/Network Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 2nbs14rj1503lf
Select parts from the table below to compare.
Compare
Compare
2NBS14-RJ1-503LF
Bourns Inc
Check for Price Yes Yes Obsolete 50 kΩ 5 % 1 W 1634 SURFACE MOUNT SMT 150 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 2NBS-XX1 100 mW 50 kΩ ISOLATED 7 70 °C 2NBS(ISOLATED) YES 25 ppm/°C 50 V e3 150 °C -55 °C Chip 1 14 RECTANGULAR PACKAGE TR, 13 INCH Matte Tin (Sn) GULL WING 1.35 mm 8.74 mm 3.81 mm BOURNS INC SOIC, ROHS COMPLIANT unknown EAR99 8533.21.00.20