Filter Your Search
1 - 1 of 1 results
|
2NBS08-RJ2-203LF
Bourns Inc
|
Check for Price | Yes | Yes | Obsolete | 20 kΩ | 5 % | 600 mW | 1620 | SURFACE MOUNT | SMT | 150 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 2NBS | 100 mW | 20 kΩ | BUSSED | 1 | 70 °C | 2NBS(BUSSED) | YES | 25 ppm/°C | 50 V | e3 | 125 °C | -55 °C | Chip | 7 | 8 | RECTANGULAR PACKAGE | TR, 13 INCH | Matte Tin (Sn) | GULL WING | 1.35 mm | 4.98 mm | 3.81 mm | BOURNS INC | SOIC, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 |