Filter Your Search
1 - 10 of 115 results
|
2N6661
Microchip Technology Inc
|
$14.2108 | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 90 V | 1 | 350 mA | 4 Ω | HIGH INPUT IMPEDANCE | 10 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 6.25 W | 6.25 W | 3 A | SWITCHING | SILICON | 10 ns | 10 ns | TO-39 | O-MBCY-W3 | e4 | Not Qualified | TS 16949 | 150 °C | -55 °C | DRAIN | METAL | ROUND | CYLINDRICAL | NICKEL GOLD | WIRE | BOTTOM | MICROCHIP TECHNOLOGY INC | TO-39, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||||
|
2N6661
Supertex Inc
|
$20.6442 | No | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 90 V | 1 | 350 mA | 4 Ω | HIGH INPUT IMPEDANCE | 10 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 6.25 W | 6.25 W | SWITCHING | SILICON | TO-39 | O-MBCY-W3 | e4 | Not Qualified | 150 °C | DRAIN | METAL | ROUND | CYLINDRICAL | GOLD | WIRE | BOTTOM | SUPERTEX INC | TO-39, 3 PIN | compliant | EAR99 | 8541.29.00.95 | TO-39 | 3 | ||||||||||||
|
JANTX2N6661
Defense Logistics Agency
|
Check for Price | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 90 V | 1 | 860 mA | 4 Ω | LOW THRESHOLD | 10 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | TO-205AD | O-MBCY-W3 | Qualified | MIL | METAL | ROUND | CYLINDRICAL | WIRE | BOTTOM | DEFENSE LOGISTICS AGENCY | TO-39, 3 PIN | unknown | EAR99 | ||||||||||||||||||||||
|
2N6661
New England Semiconductor
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE | 3 | 90 V | 1 | 2 A | 4 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 6.25 W | SILICON | TO-39 | O-MBCY-W3 | e0 | Not Qualified | 150 °C | METAL | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | NEW ENGLAND SEMICONDUCTOR | TO-39, 3 PIN | unknown | EAR99 | |||||||||||||||||||||
|
JANTXV2N6661
Temic Semiconductors
|
Check for Price | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 90 V | 1 | 860 mA | 4 Ω | LOW THRESHOLD | 10 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | TO-205AD | O-MBCY-W3 | Not Qualified | MIL | METAL | ROUND | CYLINDRICAL | WIRE | BOTTOM | TEMIC SEMICONDUCTORS | TO-39, 3 PIN | unknown | EAR99 | ||||||||||||||||||||||
|
JAN2N6661
Vishay Siliconix
|
Check for Price | No | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 90 V | 1 | 860 mA | 4 Ω | LOW THRESHOLD | 10 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | TO-205AD | O-MBCY-W3 | e0 | Not Qualified | MIL | 1 | METAL | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | VISHAY SILICONIX | CYLINDRICAL, O-MBCY-W3 | compliant | EAR99 | BCY | 2 | |||||||||||||||
|
2N6661-QRR1
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Yes | Yes | Obsolete | N-CHANNEL | NO | SINGLE | 3 | 90 V | 1 | 900 mA | 4 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SILICON | S-MSFM-P3 | e1 | Not Qualified | METAL | SQUARE | FLANGE MOUNT | TIN SILVER COPPER | PIN/PEG | SINGLE | SEMELAB LTD | FLANGE MOUNT, S-MSFM-P3 | compliant | EAR99 | TO-220M | 3 | |||||||||||||||||||||
|
2N6661
Thales Group
|
Check for Price | Obsolete | N-CHANNEL | NO | 3 | 90 V | 1 | 4 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SILICON | TO-39 | O-MBCY-W3 | Not Qualified | METAL | ROUND | CYLINDRICAL | WIRE | BOTTOM | THOMSON-CSF SEMICONDUCTORS | TO-39, 3 PIN | unknown | EAR99 | TO-39 | 3 | ||||||||||||||||||||||||||
|
2N6661-QR-B
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | No | Obsolete | N-CHANNEL | NO | SINGLE | 3 | 90 V | 1 | 900 mA | 4 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SILICON | S-MSFM-P3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | METAL | SQUARE | FLANGE MOUNT | PIN/PEG | SINGLE | SEMELAB LTD | FLANGE MOUNT, S-MSFM-P3 | compliant | EAR99 | TO-220M | 3 | |||||||||||||||||||||
|
2N6661
VPT Components
|
Check for Price | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 90 V | 1 | 860 mA | 4 Ω | 10 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 725 mW | 6.25 W | SWITCHING | SILICON | TO-205AD | O-MBCY-W3 | 150 °C | -65 °C | DRAIN | METAL | ROUND | CYLINDRICAL | WIRE | BOTTOM | VPT COMPONENTS | TO-39, 3 PIN | unknown | EAR99 | 8541.21.00.95 | 2020-08-03 |