Filter Your Search
1 - 4 of 4 results
|
2N6517CTA
onsemi
|
Check for Price | Yes | Yes | Obsolete | 350 V | 500 mA | NPN | NO | SINGLE | 3 | 1 | 15 | 40 MHz | 625 mW | SILICON | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | ONSEMI | 135AR | compliant | EAR99 | onsemi | ||||||||
|
2N6517CTA
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 350 V | 500 mA | NPN | NO | SINGLE | 3 | 1 | 15 | 40 MHz | 625 mW | SILICON | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | 3 LD, TO92, MOLDED 0.200 IN LINE SPACING LD FORM | compliant | EAR99 | TO-92 | LEAD FREE PACKAGE-3 | 3 | ||||||
|
2N6517CTA_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 350 V | 500 mA | NPN | NO | SINGLE | 3 | 1 | 15 | 40 MHz | SILICON | TO-92 | O-PBCY-T3 | e3 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | compliant | EAR99 | TO-92 | CYLINDRICAL, O-PBCY-T3 | 3 | ||||||||||
|
2N6517CTA
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 350 V | 500 mA | NPN | NO | SINGLE | 3 | 1 | 15 | 40 MHz | SILICON | TO-92 | O-PBCY-T3 | e3 | COMMERCIAL | NOT APPLICABLE | NOT APPLICABLE | NOT APPLICABLE | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | ROCHESTER ELECTRONICS LLC | unknown | TO-92 | LEAD FREE PACKAGE-3 | 3 |