Filter Your Search
1 - 3 of 3 results
|
2N6504G
Littelfuse Inc
|
$1.3404 | Yes | Active | 30 mA | 50 V | 25 A | SCR | SINGLE | 50 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 1 | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | |||||||||||||||
|
2N6504G
onsemi
|
Check for Price | Yes | Yes | Transferred | 8 kA | 2 mA | 40 mA | 30 mA | 50 V | 25 A | SCR | SINGLE | 1.5 V | 250 A | 50 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Tin (Sn) | THROUGH-HOLE | SINGLE | ON SEMICONDUCTOR | FLANGE MOUNT, R-PSFM-T3 | not_compliant | EAR99 | 8541.30.00.80 | onsemi | TO-220AB | 3 | 221A-07 | |||
|
2N6504G
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 30 mA | 50 V | 25 A | SCR | SINGLE | 50 V | TO-220AB | R-PSFM-T3 | e3 | COMMERCIAL | NOT SPECIFIED | 260 | 40 | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS INC | FLANGE MOUNT, R-PSFM-T3 | unknown | TO-220AB | 3 | CASE 221A-07 |