Filter Your Search
1 - 2 of 2 results
|
2N6401G
Littelfuse Inc
|
$0.8780 | Yes | Active | 30 mA | 100 V | 16 A | SCR | SINGLE | 100 V | TO-220AB | R-PSFM-T3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | LITTELFUSE INC | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | ||||||||||||||||
|
2N6401G
onsemi
|
$1.1883 | Yes | Yes | Transferred | 10 kA | 2 mA | 60 mA | 30 mA | 100 V | 16 A | SCR | SINGLE | 2.5 V | 160 A | 100 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | 260 | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | ONSEMI | not_compliant | EAR99 | 8541.30.00.80 | TO-220AB | LEAD FREE, CASE 221A-09, 3 PIN | 3 | 221A-07 |