Filter Your Search
1 - 10 of 387 results
|
2N6126
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 4 A | PNP | NO | SINGLE | 1 | 20 | 2.5 MHz | 40 W | e0 | 150 °C | Tin/Lead (Sn/Pb) | FAIRCHILD SEMICONDUCTOR CORP | compliant | EAR99 | |||||||||||||||||||||||
|
2N6123-6258
Intersil Corporation
|
Check for Price | Obsolete | 80 V | 4 A | NPN | NO | SINGLE | 3 | 1 | 7 | 40 W | SWITCHING | SILICON | 1.4 V | TO-220AB | R-PSFM-T3 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | HARRIS SEMICONDUCTOR | unknown | EAR99 | FLANGE MOUNT, R-PSFM-T3 | 8541.29.00.95 | |||||||||||
|
2N6123-DR6280
Harris Semiconductor
|
Check for Price | Obsolete | 80 V | 4 A | NPN | NO | SINGLE | 3 | 1 | 7 | 40 W | SWITCHING | SILICON | 1.4 V | TO-220AB | R-PSFM-T3 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8541.29.00.95 | ||||||||||||
|
2N6126-6258
Harris Semiconductor
|
Check for Price | Obsolete | 80 V | 4 A | PNP | NO | SINGLE | 3 | 1 | 7 | 40 W | SWITCHING | SILICON | 1.4 V | TO-220AB | R-PSFM-T3 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8541.29.00.95 | ||||||||||||
|
2N6122
Mospec Semiconductor Corp
|
Check for Price | Contact Manufacturer | 4 A | NPN | NO | SINGLE | 1 | 25 | 2.5 MHz | 40 W | 150 °C | MOSPEC SEMICONDUCTOR CORP | unknown | EAR99 | ||||||||||||||||||||||||||
|
2N6125
Central Semiconductor Corp
|
Check for Price | No | No | Obsolete | 60 V | 4 A | PNP | NO | SINGLE | 3 | 1 | 10 | 2.5 MHz | 40 W | SWITCHING | SILICON | 1.4 V | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 150 °C | -65 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | TO-220, 3 PIN | TO-220AB | 3 | |||||
|
2N6124-DR6280
Intersil Corporation
|
Check for Price | Obsolete | 45 V | 4 A | PNP | NO | SINGLE | 3 | 1 | 10 | 40 W | SWITCHING | SILICON | 1.4 V | TO-220AB | R-PSFM-T3 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | HARRIS SEMICONDUCTOR | unknown | EAR99 | FLANGE MOUNT, R-PSFM-T3 | 8541.29.00.95 | |||||||||||
|
2N6121-6200
Intersil Corporation
|
Check for Price | Obsolete | 45 V | 4 A | NPN | NO | SINGLE | 3 | 1 | 10 | 40 W | SWITCHING | SILICON | 1.4 V | TO-220AB | R-PSFM-T3 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | HARRIS SEMICONDUCTOR | unknown | EAR99 | FLANGE MOUNT, R-PSFM-T3 | 8541.29.00.95 | |||||||||||
|
2N6121
Iskra Semic Capacitors Industry
|
Check for Price | No | Obsolete | 4 A | NPN | NO | SINGLE | 1 | 25 | 2.5 MHz | 40 W | e0 | 150 °C | Tin/Lead (Sn/Pb) | ISKRA SEMIC CAPACITORS INDUSTRY | unknown | EAR99 | , | ||||||||||||||||||||||
|
2N6128-DIE
Semicoa Semiconductors
|
Check for Price | Obsolete | 20 A | NPN | SINGLE | 1 | 30 | SEMICOA CORP | unknown | EAR99 | , |