Filter Your Search
1 - 10 of 21 results
|
2N2222ACSM4G4
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 40 V | 600 mA | NPN | YES | SINGLE | 4 | 1 | 40 | 300 MHz | HIGH RELIABILITY | SWITCHING | SILICON | 285 ns | 35 ns | R-CDSO-N4 | e4 | Not Qualified | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | SMALL OUTLINE | GOLD | NO LEAD | DUAL | TT ELECTRONICS PLC | SMALL OUTLINE, R-CDSO-N4 | compliant | EAR99 | ||||||||||
|
2N2222ACSM-RH
TT Electronics Resistors
|
Check for Price | Yes | Active | 40 V | 600 mA | NPN | YES | SINGLE | 3 | 1 | 40 | 300 MHz | SWITCHING | SILICON | 285 ns | 35 ns | R-CDSO-N3 | Not Qualified | 200 °C | NOT SPECIFIED | NOT SPECIFIED | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | SMALL OUTLINE | NO LEAD | DUAL | TT ELECTRONICS PLC | HERMETIC SEALED, CERAMIC, LCC1-3 | compliant | EAR99 | ||||||||||
|
2N2222ACSM4-JQRG4
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Yes | Yes | Obsolete | 40 V | 600 mA | NPN | YES | SINGLE | 4 | 1 | 40 | 300 MHz | HIGH RELIABILITY | SWITCHING | SILICON | 285 ns | 35 ns | R-CDSO-N4 | e4 | Not Qualified | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | SMALL OUTLINE | GOLD | NO LEAD | DUAL | SEMELAB LTD | SMALL OUTLINE, R-CDSO-N4 | compliant | EAR99 | |||||||||
|
2N2222ACSMG4
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Yes | Yes | Obsolete | 50 V | 800 mA | NPN | YES | SINGLE | 3 | 1 | 30 | 300 MHz | HIGH RELIABILITY | SWITCHING | SILICON | 300 ns | 35 ns | R-XDSO-N3 | e4 | Not Qualified | 200 °C | UNSPECIFIED | RECTANGULAR | SMALL OUTLINE | GOLD | NO LEAD | DUAL | SEMELAB LTD | SMALL OUTLINE, R-XDSO-N3 | compliant | EAR99 | DLCC | 3 | ||||||
|
2N2222ACSM4-JQR
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 40 V | 600 mA | NPN | YES | SINGLE | 4 | 1 | 40 | 300 MHz | HIGH RELIABILITY | SWITCHING | SILICON | 285 ns | 35 ns | R-CDSO-N4 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | SMALL OUTLINE | NO LEAD | DUAL | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||
|
2N2222ACSM4-JQRG4
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 40 V | 600 mA | NPN | YES | SINGLE | 4 | 1 | 40 | 300 MHz | HIGH RELIABILITY | SWITCHING | SILICON | 285 ns | 35 ns | R-CDSO-N4 | e4 | Not Qualified | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | SMALL OUTLINE | GOLD | NO LEAD | DUAL | TT ELECTRONICS PLC | SMALL OUTLINE, R-CDSO-N4 | compliant | EAR99 | ||||||||||
|
2N2222ACSMG4
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 50 V | 800 mA | NPN | YES | SINGLE | 3 | 1 | 30 | 300 MHz | HIGH RELIABILITY | SWITCHING | SILICON | 300 ns | 35 ns | R-XDSO-N3 | e4 | Not Qualified | 200 °C | UNSPECIFIED | RECTANGULAR | SMALL OUTLINE | GOLD | NO LEAD | DUAL | TT ELECTRONICS PLC | SMALL OUTLINE, R-XDSO-N3 | compliant | EAR99 | |||||||||
|
2N2222ACSM4G4
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Yes | Yes | Obsolete | 40 V | 600 mA | NPN | YES | SINGLE | 4 | 1 | 40 | 300 MHz | HIGH RELIABILITY | SWITCHING | SILICON | 285 ns | 35 ns | R-CDSO-N4 | e4 | Not Qualified | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | SMALL OUTLINE | GOLD | NO LEAD | DUAL | SEMELAB LTD | SMALL OUTLINE, R-CDSO-N4 | compliant | EAR99 | |||||||||
|
2N2222ACSM-RHG4
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Yes | Yes | Active | 40 V | 600 mA | NPN | YES | SINGLE | 3 | 1 | 40 | 300 MHz | SWITCHING | SILICON | 285 ns | 35 ns | R-CDSO-N3 | e4 | Not Qualified | 200 °C | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | SMALL OUTLINE | GOLD | NO LEAD | DUAL | SEMELAB LTD | SMALL OUTLINE, R-CDSO-N3 | compliant | EAR99 | DLCC | 3 | |||||||
|
2N2222ACSM-QR-B
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Yes | Active | 600 mA | NPN | YES | Single | 100 | 300 MHz | 275 mW | 150 °C | SEMELAB LTD | , | compliant | TT Electronics |