Filter Your Search
1 - 1 of 1 results
|
2M19ZHA0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 26.3 mA | 500 nA | 2 W | 19 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 11 Ω | 750 Ω | 14.4 V | 5 % | O-PALF-W2 | e3 | AEC-Q101; IEC-61249-2-21 | DO-204AC | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 |