Parametric results for: 2kh43/2add3 under Headers and Edge Type Connectors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: 2kh432add3
Select parts from the table below to compare.
Compare
Compare
2KH43/2ADD3
Cooper Industries
Check for Price Active 86 2 3.9624 mm 2 5 A BOARD GLASS FILLED POLYESTER AU ON NI STRAIGHT CARD EDGE CONNECTOR NONE 1800VDC V NO 4.448 N 5 GΩ .278 N YES UL, CSA -65 °C 105 °C RECEPTACLE COPPER ALLOY RECTANGULAR BELLOWED TYPE BLACK 0.156 inch 0.145 inch NO HOLE .112-.124 THREADED ONE RECTANGULAR 3.683 mm 10u inch SOLDER 0.5 inch 0.408 inch 7.555 inch 0.195 inch COOPER INDUSTRIES unknown EAR99 8536.69.40.40
2KH43/2ADD3
Eaton Corporation
Check for Price Active 86 2 3.9624 mm 2 5 A BOARD GLASS FILLED POLYESTER AU ON NI STRAIGHT CARD EDGE CONNECTOR NONE 1800VDC V NO 4.448 N 5 GΩ .278 N YES UL, CSA -65 °C 105 °C RECEPTACLE COPPER ALLOY RECTANGULAR BELLOWED TYPE BLACK 0.156 inch 0.145 inch NO HOLE .112-.124 THREADED ONE RECTANGULAR 3.683 mm 10u inch SOLDER 0.5 inch 0.408 inch 7.555 inch 0.195 inch EATON CORP compliant EAR99 8536.69.40.40
2KH43/2ADD3
WPI Viking Electronics Inc
Check for Price Transferred 86 2 3.9624 mm 2 5 A BOARD GLASS FILLED POLYESTER AU ON NI STRAIGHT CARD EDGE CONNECTOR NONE 1800VDC V NO 4.448 N 5 GΩ .278 N YES UL, CSA -65 °C 105 °C RECEPTACLE COPPER ALLOY RECTANGULAR BELLOWED TYPE BLACK 0.156 inch 0.145 inch NO HOLE .112-.124 THREADED ONE RECTANGULAR 3.683 mm 10u inch SOLDER 0.5 inch 0.408 inch 7.555 inch 0.195 inch WPI VIKING ELECTRONICS INC unknown EAR99 8536.69.40.40