Filter Your Search
1 - 3 of 3 results
|
2KH22/9AND12
WPI Viking Electronics Inc
|
Check for Price | Transferred | 44 | 2 | 3.9624 mm | 2 | 10 mΩ | 3 A | BOARD | GLASS FILLED PHENOLIC | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | NONE | 1800VAC V | NO | 2.78 N | 5 GΩ | .278 N | YES | UL, CSA | -65 °C | 125 °C | RECEPTACLE | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | 0.156 inch | NO | ONE | RECTANGULAR | 5.08 mm | 10u inch | WIRE WRAP | 0.39 inch | 0.55 inch | 3.717 inch | 0.57 inch | WPI VIKING ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | ||
|
2KH22/9AND12
Cooper Industries
|
Check for Price | Active | 44 | 2 | 3.9624 mm | 2 | 10 mΩ | 3 A | BOARD | GLASS FILLED PHENOLIC | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | NONE | 1800VAC V | NO | 2.78 N | 5 GΩ | .278 N | YES | UL, CSA | -65 °C | 125 °C | RECEPTACLE | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | 0.156 inch | NO | ONE | RECTANGULAR | 5.08 mm | 10u inch | WIRE WRAP | 0.39 inch | 0.55 inch | 3.717 inch | 0.57 inch | COOPER INDUSTRIES | unknown | EAR99 | 8536.69.40.40 | ||
|
2KH22/9AND12
Eaton Corporation
|
Check for Price | Active | 44 | 2 | 3.9624 mm | 2 | 10 mΩ | 3 A | BOARD | GLASS FILLED PHENOLIC | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | NONE | 1800VAC V | NO | 2.78 N | 5 GΩ | .278 N | YES | UL, CSA | -65 °C | 125 °C | RECEPTACLE | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | 0.156 inch | NO | ONE | RECTANGULAR | 5.08 mm | 10u inch | WIRE WRAP | 0.39 inch | 0.55 inch | 3.717 inch | 0.57 inch | EATON CORP | compliant | EAR99 | 8536.69.40.40 |