Filter Your Search
1 - 10 of 31 results
|
2KBP10M
Sensitron Semiconductors
|
Check for Price | No | No | Transferred | 2 A | 1.1 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | HIGH RELIABILITY | 60 A | 1 | Not Qualified | R-PSIP-W4 | 1 | 165 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | WIRE | SINGLE | SENSITRON SEMICONDUCTOR | PLASTIC, KBP, 4 PIN | 4 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||
|
2KBP10MGP
CHENMKO Enterprise Co Ltd
|
Check for Price | Active | 2 A | 1.1 V | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 60 A | 1 | R-PSIP-W4 | 125 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | WIRE | SINGLE | CHENMKO ENTERPRISE CO LTD | R-PSIP-W4 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||||||
|
2KBP10M_B0_00001
PanJit Semiconductor
|
Check for Price | Yes | Active | 2 A | 1.1 V | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 60 A | 1 | R-PSIP-W4 | UL RECOGNIZED | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | WIRE | SINGLE | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.80 | 2017-02-07 | |||||||||||||||
|
2KBP10M-M4/51
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 2 A | 1.1 V | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 60 A | 1 | R-PSIP-W4 | UL RECOGNIZED | 165 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | WIRE | SINGLE | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, KBPM, 4 PIN | compliant | EAR99 | 8541.10.00.80 | Vishay | |||||||||||||
|
2KBP10M-E4/51
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 2 A | 1.1 V | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 60 A | 1 | Not Qualified | R-PSIP-T4 | e4 | UL RECOGNIZED | 165 °C | -55 °C | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | SILVER | THROUGH-HOLE | SINGLE | VISHAY SEMICONDUCTORS | R-PSIP-T4 | 4 | unknown | EAR99 | 8541.10.00.80 | Vishay | CASE KBPM | |||||||||
|
2KBP10MPT
CHENMKO Enterprise Co Ltd
|
Check for Price | Obsolete | CHENMKO ENTERPRISE CO LTD | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
2KBP10M-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 2 A | 1.1 V | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 60 A | 1 | Not Qualified | R-PSIP-W4 | e3 | UL RECOGNIZED | 1 | 260 | 10 | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | WIRE | SINGLE | MICRO COMMERCIAL COMPONENTS | ROHS COMPLIANT, PLASTIC, CASE KBPM, 4 PIN | 4 | not_compliant | EAR99 | 8541.10.00.80 | CASE KBPM | ||||||||||
|
2KBP10M
New Jersey Semiconductor Products Inc
|
Check for Price | Active | 2 A | 1.1 V | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | 1 kV | 4 | 60 A | 1 | 165 °C | -55 °C | ISOLATED | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | unknown | |||||||||||||||||||||||||||||
|
2KBP10M
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 2 A | 1.1 V | 4.7 W | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 60 A | 1 | Not Qualified | R-PSIP-W4 | e3 | UL RECOGNIZED | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | WIRE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | PLASTIC, KBPM, 4 PIN | 4 | not_compliant | EAR99 | 8541.10.00.80 | 4LD, KBPM, THROUGH-HOLE, MOLDED PACKAGE | KBPM | |||||||||
|
2KBP10M-PBF
Digitron Semiconductors
|
Check for Price | Yes | Active | 2 A | 1.1 V | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 60 A | 1 | R-PSIP-W4 | 165 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | WIRE | SINGLE | DIGITRON SEMICONDUCTORS | R-PSIP-W4 | unknown | EAR99 | 8541.10.00.80 |