Parametric results for: 2h5943 under Metal Film Resistors

Filter Your Search

1 - 10 of 41 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: 2h59
Select parts from the table below to compare.
Compare
Compare
RN26C2H5902F
KOA Speer Electronics Inc
Check for Price Obsolete 59 kΩ 1 % 500 mW 4114 Radial 50 ppm/°C FIXED RESISTOR METAL FILM RN26 350 V 155 °C -55 °C 2 Bulk 500 µm 6 mm 10.5 mm 3.5 mm KOA SPEER ELECTRONICS INC unknown EAR99
MAR42H-590REI
TT Electronics Resistors
Check for Price Yes Obsolete 590 Ω 0.005 % 300 mW 3213 THROUGH HOLE MOUNT Radial 2 ppm/°C FIXED RESISTOR METAL FILM ULTRA PRECISION 85 °C NO 250 V e3 155 °C -55 °C Rectangular 2 Bulk Tin (Sn) WIRE 600 µm 25.4 mm 5.1 mm 8.64 mm 8.25 mm 3.3 mm TT ELECTRONICS PLC compliant EAR99 RADIAL LAEDED 8533.21.00.90
RN26K2H5901F
KOA Speer Electronics Inc
Check for Price Obsolete 5.9 kΩ 1 % 500 mW 4114 Radial 100 ppm/°C FIXED RESISTOR METAL FILM RN26 350 V 155 °C -55 °C 2 Bulk 500 µm 6 mm 10.5 mm 3.5 mm KOA SPEER ELECTRONICS INC unknown EAR99
RN26K2H59R0F
KOA Speer Electronics Inc
Check for Price Obsolete 59 Ω 1 % 500 mW 4114 Radial 100 ppm/°C FIXED RESISTOR METAL FILM RN26 350 V 155 °C -55 °C 2 Bulk 500 µm 6 mm 10.5 mm 3.5 mm KOA SPEER ELECTRONICS INC unknown EAR99
MAR42H-59K0FI
TT Electronics Resistors
Check for Price Yes Obsolete 59 kΩ 1 % 300 mW THROUGH HOLE MOUNT Radial 2 ppm/°C FIXED RESISTOR METAL FILM ULTRA PRECISION 85 °C NO 250 V e3 155 °C -55 °C Rectangular 2 BULK Tin (Sn) - hot dipped WIRE 600 µm 25.4 mm 5.1 mm 8.64 mm 8.25 mm 3.3 mm TT ELECTRONICS PLC compliant EAR99 RADIAL LAEDED 8533.21.00.90
MAR42H-59KFI
TT Electronics Resistors
Check for Price Yes Obsolete 59 kΩ 1 % 300 mW 3213 THROUGH HOLE MOUNT Radial 2 ppm/°C FIXED RESISTOR METAL FILM ULTRA PRECISION 85 °C NO 250 V e3 155 °C -55 °C Rectangular 2 Bulk Tin (Sn) WIRE 600 µm 25.4 mm 5.1 mm 8.64 mm 8.25 mm 3.3 mm TT ELECTRONICS PLC compliant EAR99 8533.21.00.90
MAR42H-59R0EI
TT Electronics Resistors
Check for Price Yes Obsolete 59 Ω 0.005 % 300 mW THROUGH HOLE MOUNT Radial 2 ppm/°C FIXED RESISTOR METAL FILM ULTRA PRECISION 85 °C NO 250 V e3 155 °C -55 °C Rectangular 2 BULK Tin (Sn) - hot dipped WIRE 600 µm 25.4 mm 5.1 mm 8.64 mm 8.25 mm 3.3 mm TT ELECTRONICS PLC compliant EAR99 RADIAL LAEDED 8533.21.00.90
MAR42H-590RWI
TT Electronics Resistors
Check for Price Yes Obsolete 590 Ω 0.05 % 300 mW 3213 THROUGH HOLE MOUNT Radial 2 ppm/°C FIXED RESISTOR METAL FILM ULTRA PRECISION 85 °C NO 250 V e3 155 °C -55 °C Rectangular 2 Bulk Tin (Sn) WIRE 600 µm 25.4 mm 5.1 mm 8.64 mm 8.25 mm 3.3 mm TT ELECTRONICS PLC compliant EAR99 RADIAL LAEDED 8533.21.00.90
MAR42H-59K0WI
TT Electronics Resistors
Check for Price Yes Obsolete 59 kΩ 0.05 % 300 mW THROUGH HOLE MOUNT Radial 2 ppm/°C FIXED RESISTOR METAL FILM ULTRA PRECISION 85 °C NO 250 V e3 155 °C -55 °C Rectangular 2 BULK Tin (Sn) - hot dipped WIRE 600 µm 25.4 mm 5.1 mm 8.64 mm 8.25 mm 3.3 mm TT ELECTRONICS PLC compliant EAR99 RADIAL LAEDED 8533.21.00.90
MAR42H-590RBI
TT Electronics Resistors
Check for Price Yes Obsolete 590 Ω 0.1 % 300 mW 3213 THROUGH HOLE MOUNT Radial 2 ppm/°C FIXED RESISTOR METAL FILM ULTRA PRECISION 85 °C NO 250 V e3 155 °C -55 °C Rectangular 2 Bulk Tin (Sn) WIRE 600 µm 25.4 mm 5.1 mm 8.64 mm 8.25 mm 3.3 mm TT ELECTRONICS PLC compliant EAR99 RADIAL LAEDED 8533.21.00.90