Filter Your Search
1 - 10 of 10 results
|
2ED020I12FIXUMA1
Infineon Technologies AG
|
$2.5594 | Yes | Active | 2 V | 15 V | 2 A | 130 ns | 120 ns | HALF BRIDGE BASED IGBT DRIVER | OVER CURRENT; THERMAL; UNDER VOLTAGE | YES | 1 | SOURCE AND SINK | 5 V | 18 V | 14 V | YES | AUTOMOTIVE | R-PDSO-G18 | e3 | 3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.6 mm | INFINEON TECHNOLOGIES AG | SOP, | compliant | EAR99 | 8542.39.00.01 | Infineon | |||||||||||||
|
2ED020I12-FI
Infineon Technologies AG
|
$2.7000 | Yes | Yes | Active | 15 V | 2 A | 130 ns | 120 ns | HALF BRIDGE BASED IGBT/MOSFET DRIVER | OVER CURRENT; THERMAL; UNDER VOLTAGE | 2 | SOURCE AND SINK | 18 V | 14 V | YES | AUTOMOTIVE | R-PDSO-G18 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 18 | PLASTIC/EPOXY | SOP | SOP18/20,.4 | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.6 mm | INFINEON TECHNOLOGIES AG | DSO-20/18 | compliant | EAR99 | 8542.39.00.01 | Infineon | SOIC | 20/18 | |||||||||||
|
2ED020I12F2XUMA1
Infineon Technologies AG
|
$4.5286 | Yes | Active | 5 V | 15 V | 2 A | 190 ns | 195 ns | HALF BRIDGE BASED IGBT DRIVER | YES | 2 | 5.5 V | 4.5 V | 20 V | 13 V | YES | AUTOMOTIVE | R-PDSO-G32 | Not Qualified | e4 | 3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | SSOP | SSOP32/36,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 650 µm | DUAL | 12.7 mm | 2.65 mm | 7.5 mm | INFINEON TECHNOLOGIES AG | SSOP, SSOP32/36,.4 | compliant | EAR99 | 8542.39.00.01 | Infineon | ||||||||||||
|
2ED020I12FAXUMA2
Infineon Technologies AG
|
$8.8354 | Yes | Yes | Not Recommended | 5 V | 15 V | STANDARD | PUSH-PULL | 2 A | 600 ns | 800 ns | HALF BRIDGE BASED IGBT DRIVER | TRANSIENT; OVER CURRENT; UNDER VOLTAGE | YES | 2 | SOURCE AND SINK | TRUE | 400 µA | 5.5 V | 4.5 V | 20 V | 13 V | YES | AUTOMOTIVE | R-PDSO-G32 | e4 | 3 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 32 | PLASTIC/EPOXY | SSOP | SSOP32/36,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 650 µm | DUAL | 12.7 mm | 2.65 mm | 7.5 mm | INFINEON TECHNOLOGIES AG | SSOP, SSOP32/36,.4 | compliant | EAR99 | 8542.39.00.01 | Infineon | SOIC | 32 | |||
|
SP000920036
Infineon Technologies AG
|
Check for Price | Active | NAND GATE BASED MOSFET DRIVER | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
2ED020I12FIAUMA1
Infineon Technologies AG
|
Check for Price | Active | 2 V | 15 V | 2 A | 130 ns | 120 ns | HALF BRIDGE BASED PERIPHERAL DRIVER | OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SOURCE AND SINK | 5 V | 18 V | 14 V | YES | AUTOMOTIVE | R-PDSO-G18 | 125 °C | -40 °C | 18 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.6 mm | INFINEON TECHNOLOGIES AG | SOP-18 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
2ED020I12FA
Infineon Technologies AG
|
Check for Price | Yes | Yes | Not Recommended | 5 V | 15 V | STANDARD | PUSH-PULL | 2 A | 600 ns | 800 ns | HALF BRIDGE BASED IGBT DRIVER | TRANSIENT; OVER CURRENT; UNDER VOLTAGE | YES | 2 | SOURCE AND SINK | TRUE | 400 µA | 5.5 V | 4.5 V | 20 V | 13 V | YES | AUTOMOTIVE | R-PDSO-G32 | Not Qualified | 3 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 32 | PLASTIC/EPOXY | SSOP | SSOP32/36,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Gold/Palladium/Silver (Ni/Au/Pd/Ag) | GULL WING | 650 µm | DUAL | 12.7 mm | 2.65 mm | 7.5 mm | INFINEON TECHNOLOGIES AG | SOP-36/32 | compliant | EAR99 | 8542.39.00.01 | Infineon | SOIC | 32 | |||
|
2ED020I12-F2
Infineon Technologies AG
|
Check for Price | Yes | Yes | Active | 5 V | 15 V | STANDARD | PUSH-PULL | 2 A | 190 ns | 195 ns | HALF BRIDGE BASED IGBT DRIVER | TRANSIENT; OVER CURRENT; UNDER VOLTAGE | YES | 2 | SOURCE AND SINK | TRUE | 5.5 V | 4.5 V | 20 V | 13 V | YES | INDUSTRIAL | R-PDSO-G32 | 3 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | SSOP | SSOP32/36,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Gold/Palladium/Silver (Ni/Au/Pd/Ag) | GULL WING | 650 µm | DUAL | 12.7 mm | 2.65 mm | 7.5 mm | INFINEON TECHNOLOGIES AG | SOP-36/32 | compliant | EAR99 | 8542.39.00.01 | Infineon | SOIC | 36/42 | ||||||
|
2ED020I12-F
Infineon Technologies AG
|
Check for Price | No | Obsolete | 15 V | 2 A | HALF BRIDGE BASED PERIPHERAL DRIVER | THERMAL; UNDER VOLTAGE | 2 | SOURCE AND SINK | 18 V | 13 V | YES | INDUSTRIAL | R-PDSO-G18 | Not Qualified | 3 | 105 °C | -40 °C | 235 | 18 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.6 mm | INFINEON TECHNOLOGIES AG | 0.300 INCH, PLASTIC, DSO-20/18 | unknown | EAR99 | 8542.39.00.01 | Infineon | SOIC | 20/18 | ||||||||||||||||||
|
2ED020I12FAXUMA1
Infineon Technologies AG
|
Check for Price | Yes | Yes | Obsolete | 5 V | 15 V | 2 A | HALF BRIDGE BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; UNDER VOLTAGE | 2 | SOURCE AND SINK | 5.5 V | 4.5 V | 20 V | 13 V | YES | AUTOMOTIVE | R-PDSO-G32 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 12.7 mm | 2.65 mm | 7.5 mm | INFINEON TECHNOLOGIES AG | SSOP, | unknown | EAR99 | 8542.39.00.01 | SOIC | 32 |