Filter Your Search
1 - 2 of 2 results
|
2CS300R5%
ATE Electronics SRL
|
Check for Price | Yes | Yes | Contact Manufacturer | 300 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | CS | STANDARD: MIL-PRF-26H | 25 °C | NO | 130 V | e3 | 350 °C | -55 °C | 2 | TUBULAR PACKAGE | Tin (Sn) | WIRE | ATE ELECTRONICS SRL | , | compliant | EAR99 | 8533.21.00.80 | ||
|
12CS300R5%
ATE Electronics SRL
|
Check for Price | Yes | Yes | Contact Manufacturer | 300 Ω | 5 % | 15 W | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | CS | STANDARD: MIL-PRF-26H | 25 °C | NO | 1.1 kV | e3 | 350 °C | -55 °C | 2 | TUBULAR PACKAGE | Tin (Sn) | WIRE | ATE ELECTRONICS SRL | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 |