Filter Your Search
1 - 5 of 5 results
|
EEEFT1A102APA
Panasonic Electronic Components
|
Check for Price | Yes | Active | 1 mF | 10 V | 595 mA | 20 % | 3333 | 80 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ | 100 µA | 0.19 | 105 °C | -55 °C | 2 | SMT | TR | YES | FLAT | 10.2 mm | 8.3 mm | 8.3 mm | PANASONIC CORP | , 3933 | compliant | EAR99 | ||
|
EEEFT0J152APA
Panasonic Electronic Components
|
Check for Price | Yes | Active | 1.5 mF | 6.3 V | 595 mA | 20 % | 3333 | 80 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ | 94.5 µA | 0.26 | 105 °C | -55 °C | 2 | SMT | TR | YES | FLAT | 10.2 mm | 8.3 mm | 8.3 mm | PANASONIC CORP | , 3933 | compliant | EAR99 | ||
|
EEEFT0J222APA
Panasonic Electronic Components
|
Check for Price | Yes | Active | 2.2 mF | 6.3 V | 833 mA | 20 % | 4141 | 60 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ | 138.6 µA | 0.28 | 105 °C | -55 °C | 2 | SMT | TR | YES | FLAT | 10.2 mm | 10.3 mm | 10.3 mm | PANASONIC CORP | , 4741 | compliant | EAR99 | ||
|
EEEFT1C102APA
Panasonic Electronic Components
|
Check for Price | Yes | Active | 1 mF | 16 V | 833 mA | 20 % | 4141 | 60 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ | 160 µA | 0.16 | 105 °C | -55 °C | 2 | SMT | TR | YES | FLAT | 10.2 mm | 10.3 mm | 10.3 mm | PANASONIC CORP | , 4741 | compliant | EAR99 | ||
|
EEEFT1A152APA
Panasonic Electronic Components
|
Check for Price | Yes | Active | 1.5 mF | 10 V | 833 mA | 20 % | 4141 | 60 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ | 150 µA | 0.19 | 105 °C | -55 °C | 2 | SMT | TR | YES | FLAT | 10.2 mm | 10.3 mm | 10.3 mm | PANASONIC CORP | , 4741 | compliant | EAR99 |