Filter Your Search
1 - 10 of 14 results
|
SS52AF3
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Yes | Active | 5 A | 600 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 100 A | 1 | 20 V | R-PDSO-C2 | e3 | DO-214AC | 1 | 125 °C | -55 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.80 | |||||||
|
UG2AF3
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Yes | Active | 2 A | 920 mV | 25 ns | 5 µA | SILICON | 50 V | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | FREE WHEELING DIODE | SUPER FAST RECOVERY | 50 A | 1 | 50 V | R-PDSO-C2 | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
SK32AF3
Taiwan Semiconductor
|
Check for Price | Yes | Active | 3 A | 550 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 70 A | 1 | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | EAR99 | 8541.10.00.80 | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | |||||
|
SS32AF3
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Yes | Active | 3 A | 500 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 70 A | 1 | R-PDSO-C2 | e3 | DO-214AC | 1 | 125 °C | -55 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.80 | R-PDSO-C2 | |||||||
|
SS12AF3
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Yes | Active | 1 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | 1 | R-PDSO-C2 | e3 | DO-214AC | 1 | 125 °C | -55 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.80 | R-PDSO-C2 | |||||||||||
|
SK22AF3
Taiwan Semiconductor
|
Check for Price | Yes | Active | 2 A | 500 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 50 A | 1 | R-PDSO-C2 | e3 | DO-214AC | 1 | 125 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | EAR99 | 8541.10.00.80 | R-PDSO-C2 | ||||||
|
SS22AF3
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Yes | Active | 2 A | 500 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 50 A | 1 | R-PDSO-C2 | e3 | DO-214AC | 1 | 125 °C | -55 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.80 | R-PDSO-C2 | |||||||
|
2AF3
ST-Semiconductors Of Indiana Inc
|
Check for Price | Obsolete | 2 A | RECTIFIER DIODE | SINGLE | NO | 300 V | 1 | 150 A | 1 | ST-SEMICONDUCTORS OF INDIANA INC | unknown | EAR99 | ||||||||||||||||||||||||||||||
|
HS2AF3
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Yes | Active | 2 A | 1 V | 50 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | FREE WHEELING DIODE | EFFICIENCY | 50 A | 1 | 50 V | R-PDSO-C2 | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
GR2AF3
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Yes | Active | 2 A | 1.3 V | 150 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | FREE WHEELING DIODE | FAST RECOVERY | 50 A | 1 | 50 V | R-PDSO-C2 | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.80 |