Filter Your Search
1 - 10 of 22 results
|
CD0.2A30
Microchip Technology Inc
|
$2.3403 | No | Active | 200 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | GENERAL PURPOSE | 1 | Not Qualified | S-XXUC-N2 | e0 | CATHODE | 2 | UNSPECIFIED | SQUARE | UNCASED CHIP | TIN LEAD | NO LEAD | UNSPECIFIED | MICROCHIP TECHNOLOGY INC | DIE-2 | compliant | |||||||||||||||||||||||||
|
CDLL0.2A30
Microchip Technology Inc
|
$3.5059 | No | Active | 200 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 | SCHOTTKY | METALLURGICALLY BONDED | GENERAL PURPOSE | 1 | Not Qualified | O-LELF-R2 | e0 | DO-213AA | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS, LL34, MELF-2 | compliant | ||||||||||||||||||||||||
|
JANHCCDLL0.2A30
Compensated Devices Inc
|
Check for Price | Obsolete | RECTIFIER DIODE | Not Qualified | COMPENSATED DEVICES INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||
|
DSB0.2A30
Microsemi Corporation
|
Check for Price | No | No | Transferred | 200 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 30 V | 1 | SCHOTTKY | METALLURGICALLY BONDED | GENERAL PURPOSE | 1 | Not Qualified | O-XALF-W2 | e0 | DO-35 | 125 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | HERMETIC SEALED, DO-35, 2 PIN | unknown | EAR99 | 8541.10.00.70 | ||||||||||||||||||
|
SBR02A30S5
Diodes Incorporated
|
Check for Price | Yes | Yes | Active | 200 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | GENERAL PURPOSE | 2 A | 1 | Not Qualified | R-PDSO-C2 | e3 | 1 | 125 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | DIODES INC | PLASTIC PACKAGE-2 | compliant | EAR99 | 8541.10.00.70 | 2 | |||||||||||||||||
|
CDLL0.2A30
Compensated Devices Inc
|
Check for Price | Transferred | 200 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | METALLURGICALLY BONDED | Not Qualified | O-LELF-R2 | e0 | DO-213AA | 125 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | COMPENSATED DEVICES INC | HERMETIC SEALED, GLASS, LL34, MELF-2 | unknown | ||||||||||||||||||||||||
|
DSB0.2A30
Compensated Devices Inc
|
Check for Price | Transferred | 200 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 30 V | 1 | SCHOTTKY | METALLURGICALLY BONDED | Not Qualified | O-XALF-W2 | e0 | DO-35 | 125 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | COMPENSATED DEVICES INC | unknown | |||||||||||||||||||||||||
|
SBR02A30S3
Diodes Incorporated
|
Check for Price | Yes | Yes | Active | 200 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | GENERAL PURPOSE | 2 A | 1 | Not Qualified | R-PDSO-G2 | e3 | 1 | 125 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | PLASTIC PACKAGE-2 | compliant | EAR99 | 8541.10.00.70 | 2 | |||||||||||||||||
|
DSB0.2A30
Microchip Technology Inc
|
Check for Price | No | Active | 200 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 30 V | 1 | SCHOTTKY | METALLURGICALLY BONDED | GENERAL PURPOSE | 1 | Not Qualified | O-XALF-W2 | e0 | DO-35 | 125 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, DO-35, 2 PIN | compliant | |||||||||||||||||||||
|
2A300HB12C2F
Infineon Technologies AG
|
Check for Price | Obsolete | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE | NO | 2 | R-XUFM-X7 | 150 °C | -40 °C | ISOLATED | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 400 A | 1.2 kV | 6.4 V | 20 V | N-CHANNEL | 1.45 kW | POWER CONTROL | SILICON | 500 ns | 190 ns | 2.25 V |