Filter Your Search
1 - 10 of 194 results
|
DPAN02A-12
Mean Well
|
$3.5359 | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well | |||||||||||||||||||||||||||||||||||||||||
|
SPAN02A-12
Mean Well
|
$6.1486 | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well | |||||||||||||||||||||||||||||||||||||||||
|
IQB48012A120V-001-R
TDK-Lambda Corporation
|
$46.1659 | Yes | Transferred | 12 V | 75 V | 36 V | 12.5 A | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 92 % | 0.08838 Vrms | 150 W | CB, CE, UL, VDE | 115 °C | -40 °C | 36.8 mm | 57.9 mm | TDK-LAMBDA CORP | compliant | EAR99 | TDK | , | |||||||||||||||||||||||||||||
|
IQG48042A120V-1U9-R
TDK Corporation
|
$91.7066 | Yes | Active | 12 V | 75 V | 39 V | 11.93 V | 12.35 V | 42 A | 1 | NO | NO | REMOTE ON/OFF | DC-DC REGULATED POWER SUPPLY MODULE | 94.5 % | 0.0014 % | 1 | OVER LOAD; OVER VOLTAGE | 0.06186 Vrms | HYBRID | 504 W | R-XXMA-P5 | UL, IEC, CE, CSA | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | UNSPECIFIED | 36.83 mm | 57.91 mm | TDK CORP | compliant | 1/4 BRICK PACKAGE-8/5 | |||||||||||
|
IQG48042A120V-109-R
TDK-Lambda Corporation
|
$99.9706 | Yes | Yes | Transferred | 48 V | 12 V | 75 V | 39 V | 11.93 V | 12.35 V | 42 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 94.5 % | 1 | OVER LOAD; OVER VOLTAGE | 0.0618 Vrms | HYBRID | AUTOMOTIVE | 504 W | R-XXMA-P5 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | UNSPECIFIED | 36.83 mm | 57.91 mm | 13.21 mm | TDK-LAMBDA CORP | compliant | EAR99 | PACKAGE-8/5 | ||||||||
|
IQG48042A120V-1U9-R
TDK-Lambda Corporation
|
$114.5559 | Yes | Yes | Transferred | 48 V | 12 V | 75 V | 39 V | 11.93 V | 12.35 V | 42 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 94.5 % | 1 | OVER LOAD; OVER VOLTAGE | 0.0618 Vrms | HYBRID | AUTOMOTIVE | 504 W | R-XXMA-P5 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | UNSPECIFIED | 36.83 mm | 57.91 mm | 13.21 mm | TDK-LAMBDA CORP | compliant | EAR99 | PACKAGE-8/5 | ||||||||
|
PSD2-A-1205E
PEAK electronics GmbH
|
Check for Price | Contact Manufacturer | 12 V | 5 V | 13.2 V | 10.8 V | 1 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 2 W | R-PDMA-G5 | 71 °C | -40 °C | 5 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 8.3 mm | 12.7 mm | 7.95 mm | PEAK ELECTRONICS GMBH | unknown | EAR99 | , | ||||||||||||||||||
|
1/2A12-P4-H
Advanced Energy Industries Inc
|
Check for Price | Yes | Active | 12 V | 16 V | 11 V | 500 V | 8 mA | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.01 % | 0.01 % | 1 | SHORT CIRCUIT | HYBRID | 4 W | R-PDMA-P11 | UL | 65 °C | -40 °C | 11 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 38.1 mm | 94 mm | ADVANCED ENERGY INDUSTRIES INC | unknown | PACKAGE-11 | ||||||||||||||||
|
PSD2-A-1215E
PEAK electronics GmbH
|
Check for Price | Contact Manufacturer | 12 V | 15 V | 13.2 V | 10.8 V | 1 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1.995 W | R-PDMA-G5 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 8.3 mm | 12.7 mm | 7.95 mm | PEAK ELECTRONICS GMBH | unknown | EAR99 | , | ||||||||||||||||||
|
2A12-P4-E
Advanced Energy Industries Inc
|
Check for Price | Yes | Active | 12 V | 16 V | 11 V | 2 kV | 2 mA | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.01 % | 0.01 % | 1 | SHORT CIRCUIT | HYBRID | 4 W | UL | 65 °C | -40 °C | UNSPECIFIED | MICROELECTRONIC ASSEMBLY | NO | ADVANCED ENERGY INDUSTRIES INC | unknown | PACKAGE |