Filter Your Search
1 - 10 of 21 results
|
222Y20M17
NICOMATIC
|
Check for Price | Yes | Active | 20 | 2 | 2 mm | 2 | 10 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | STRAIGHT | BOARD CONNECTOR | NO | 1 GΩ | e4 | UL | 94V-0 | -60 °C | 260 °C | HOLE .138-.163 | GOLD OVER NICKEL | RECTANGULAR | RND PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 8u inch | SOLDER | 0.217 inch | 0.205 inch | 1.181 inch | 0.118 inch | NICOMATIC SA | compliant | ||||||||||||||||||||
|
222Y20M12L
NICOMATIC
|
Check for Price | Yes | Active | 20 | 2 | 2 mm | 2 | 10 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | STRAIGHT | PCB CONNECTOR | NO | 1 GΩ | GUIDE SLOT | e4 | UL | 94V-0 | -60 °C | 260 °C | M2 THREADED HOLES | GOLD OVER NICKEL | RECTANGULAR | RND PIN-SKT | 0.079 inch | 0.079 inch | NO | JACKSCREW | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 49u inch | SOLDER | 0.217 inch | 0.205 inch | 1.181 inch | 0.118 inch | NICOMATIC SA | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
222Y20M46H-0300-4300CMM
NICOMATIC
|
Check for Price | Yes | Active | 23 | 2 | 2 mm | 2 | 10 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | POLYPHENYLENE SULFIDE | STRAIGHT | BOARD CONNECTOR | NO | 2 N | 1 GΩ | POLARIZED HOUSING | 0.2 N | e4 | UL | 94V-0 | -60 °C | 260 °C | HOLE .099-.111 | S20P3 | PREASSEM CONN | GOLD OVER NICKEL | RECTANGULAR | RND PIN-SKT | 0.079 inch | 0.079 inch | YES | SCREW | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 49u inch | SOLDER | 0.217 inch | 0.205 inch | 1.654 inch | 0.118 inch | NICOMATIC SA | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
E222Y20E50
NICOMATIC
|
Check for Price | Active | BOARD CONNECTOR | NICOMATIC SA | compliant | EAR99 | 8536.69.40.40 | Nicomatic | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
222Y20M12H
NICOMATIC
|
Check for Price | Yes | Active | 20 | 2 | 2 mm | 2 | 10 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | STRAIGHT | BOARD CONNECTOR | NO | 1 GΩ | e4 | UL | 94V-0 | -60 °C | 260 °C | HOLE .086-.098 | GOLD OVER NICKEL | RECTANGULAR | RND PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | JACKSCREW | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 8u inch | SOLDER | 0.217 inch | 0.205 inch | 1.181 inch | 0.118 inch | NICOMATIC SA | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
222Y20M46H
NICOMATIC
|
Check for Price | Yes | Active | 20 | 2 | 2 mm | 2 | 10 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | POLYPHENYLENE SULFIDE | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 1200VDC V | NO | 2 N | 1 GΩ | POLARIZED HOUSING | 0.2 N | NO | NO | e4 | NO | UL | 94V-0 | -60 °C | 260 °C | HOLE .099-.111 | PREASSEM CONN | GOLD OVER NICKEL | COPPER ALLOY | RECTANGULAR | RND PIN-SKT | 0.079 inch | 0.079 inch | NO | M2 | SCREW | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 49u inch | SOLDER | 0.217 inch | 0.205 inch | 1.181 inch | 0.118 inch | NICOMATIC SA | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | |||||
|
E222Y20E60
NICOMATIC
|
Check for Price | Active | 20 | 2 | 1.27 mm | FEMALE | BOARD | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD OVER NICKEL | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | NICOMATIC SA | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||
|
E222Y20E10
NICOMATIC
|
Check for Price | Contact Manufacturer | 20 | 2 | 1.27 mm | 2 | 8 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | STANDARD: MIL 83513 | 1060VAC V | NO | 1.7 N | 2 GΩ | POLARIZED HOUSING | 0.1 N | e4 | MIL; UL | 94V-0 | -65 °C | 260 °C | HOLE .086-.098 | PREASSEM CONN | GOLD OVER NICKEL | RECTANGULAR | RND PIN-SKT | 0.05 inch | 0.05 inch | NO | M2 | LOCKNUT | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 50u inch | SOLDER | 0.181 inch | 0.213 inch | 0.907 inch | 0.118 inch | NICOMATIC SA | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
222Y20M46
NICOMATIC
|
Check for Price | Yes | Active | 20 | 2 | 2 mm | FEMALE | BOARD | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD OVER NICKEL | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | NICOMATIC SA | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||
|
222Y20M16C
NICOMATIC
|
Check for Price | Yes | Active | 20 | 2 | 2 mm | 2 | 10 mΩ | 3 A | FEMALE | BOARD | POLYPHENYLENE SULFIDE | STRAIGHT | BOARD CONNECTOR | NO | 1 GΩ | GUIDE SLOT | e4 | UL | 94V-0 | -60 °C | 260 °C | PREASSEM CONN | GOLD OVER NICKEL | RECTANGULAR | RND PIN-SKT | 0.079 inch | 0.079 inch | NO | JACKSCREW | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | SOLDER | 0.217 inch | 0.205 inch | 1.181 inch | 0.118 inch | NICOMATIC SA | compliant | EAR99 | 8536.69.40.40 |