Filter Your Search
1 - 6 of 6 results
|
SAC-3P-M8Y/2X3,0-PUR/M8FR-2L
Phoenix Contact
|
Check for Price | Yes | Active | 3 | COMMUNICATION CABLE | 78 mΩ | 24 V | 4 A | M8 PLUG | M8 SOCKET | CUL; IEC; UL | NO | YES | NO | 80 °C | -40 °C | BARE COPPER | CABLE ASSEMBLY | STRANDED | 0.25 mm2 | POLYPROPYLENE | POLYURETHANE | NO | 24 AWG | 3.6 mm | 3 mm | 32X0.1 | PHOENIX CONTACT GMBH & CO KG | not_compliant | ||||
|
SAC-3P-M8Y/2X3,0-PUR/M8FR
Phoenix Contact
|
Check for Price | Yes | Active | 3 | COMMUNICATION CABLE | 78 mΩ | 48 V | 4 A | M8 PLUG | M8 SOCKET | CUL; EAC; IEC; UL | NO | YES | NO | 80 °C | -40 °C | BARE COPPER | CABLE ASSEMBLY | STRANDED | 0.25 mm2 | POLYPROPYLENE | POLYURETHANE | NO | 24 AWG | 3.6 mm | 3 mm | 32X0.1 | PHOENIX CONTACT GMBH & CO KG | not_compliant | ||||
|
UL2851(IR)-SW/R2X30AWG(7/0.102)LF
Hitachi Ltd
|
Check for Price | Yes | Contact Manufacturer | 2 | FLEXIBLE CORD AND FIXTURE WIRE | 361 mΩ | 30 V | CONDUCTOR MATERIAL: TINNED ANNEALED COPPER | INTERNAL WIRING OF ELECTRICAL, ELECTRONIC EQUIPMENT | UL | NO | 80 °C | WIRE AND CABLE | STRANDED | IRRADIATED CROSS-LINKED POLYVINYL CHLORIDE | POLYVINYL CHLORIDE | YES | 30 AWG | 1.96 mm | 610 mm | 7X0.102 | HITACHI LTD | unknown | ||||||||||
|
SAC-3P-M12Y/2X3,0-PUR/M8FS
Phoenix Contact
|
Check for Price | Active | 3 | COMMUNICATION CABLE | 78 mΩ | 300 V | M12 PLUG | M8 SOCKET | CUL; IEC; UL | NO | YES | NO | 80 °C | -40 °C | BARE COPPER | CABLE ASSEMBLY | STRANDED | 0.204 mm2 | POLYURETHANE | YES | 24 AWG | 3.6 mm | 3 mm | 32X0.1 | PHOENIX CONTACT GMBH & CO KG | unknown | |||||||
|
SAC-3P-M8Y/2X3,0-PUR/M8FS
Phoenix Contact
|
Check for Price | Yes | Active | 3 | COMMUNICATION CABLE | 48 V | M8 PLUG | M8 SOCKET | CUL; IEC; UL | NO | YES | NO | 90 °C | -25 °C | CABLE ASSEMBLY | YES | 3 mm | PHOENIX CONTACT GMBH & CO KG | not_compliant | ||||||||||||||
|
SAC-4P-M12Y/2X3,0-140/M12FSVP
Phoenix Contact
|
Check for Price | Yes | Active | 3 | COMMUNICATION CABLE | 58 mΩ | 48 V | 4 A | M12 PLUG | M12 SOCKET | CUL; EAC; UL | NO | NO | NO | 80 °C | -25 °C | BARE COPPER | CABLE ASSEMBLY | STRANDED | 0.325 mm2 | POLYVINYLCHLORIDE | POLYURETHANE | NO | 22 AWG | 5.2 mm | 3 mm | 42X0.1 | PHOENIX CONTACT GMBH & CO KG | compliant |