Filter Your Search
1 - 10 of 589 results
|
SMV2W680KJT
TE Connectivity
|
$0.0527 | Yes | Active | 680 kΩ | 5 % | 2 W | 4122 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL FILM | YES | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 10.5mm x 5.5mm x 5mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8533.21.00.30 | TE Connectivity | |||||||||||||||||||||
|
NRSN2W6.8KOHMG
TY-OHM Electronic Works Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 6.8 kΩ | 2 % | 2 W | Axial | 300 ppm/°C | FIXED RESISTOR | NRSN | 350 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | 800 µm | 28 mm | 5 mm | 15 mm | TY-OHM ELECTRONIC WORKS CO LTD | compliant | EAR99 | |||||||||||||||||||
|
WR12W6814FTLJ
Walsin Technology Corporation
|
Check for Price | Yes | Yes | Active | 6.81 MΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE; RATED AC VOLTAGE (V): 200 | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 3.1 mm | 1.6 mm | WALSIN TECHNOLOGY CORP | compliant | EAR99 | 8533.21.00.30 | CHIP, ROHS COMPLIANT | ||||||||
|
NRSN2W680OHMJT/B
TY-OHM Electronic Works Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 680 Ω | 5 % | 2 W | Axial | 300 ppm/°C | FIXED RESISTOR | NRSN | 350 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Tape | 800 µm | 5 mm | 15 mm | TY-OHM ELECTRONIC WORKS CO LTD | compliant | EAR99 | ||||||||||||||||||||
|
FRL1/2W681OHMFT/B
TY-OHM Electronic Works Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 681 Ω | 1 % | 500 mW | Axial | 200 ppm/°C | FIXED RESISTOR | FRL | 300 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Tape | 650 µm | 3.5 mm | 9 mm | TY-OHM ELECTRONIC WORKS CO LTD | compliant | EAR99 | ||||||||||||||||||||
|
FRL2W680OHMKF1
TY-OHM Electronic Works Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 680 Ω | 10 % | 2 W | Axial | 200 ppm/°C | FIXED RESISTOR | FRL | 500 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | 800 µm | 5 mm | 15 mm | TY-OHM ELECTRONIC WORKS CO LTD | compliant | EAR99 | |||||||||||||||||||||
|
CR2010-2W-681GPT
VENKEL LTD
|
Check for Price | Yes | Active | 680 Ω | 2 % | 500 mW | 2010 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | 70 °C | YES | 200 V | 155 °C | -55 °C | Rectangular | 2 | TR | PALLADIUM SILVER | WRAPAROUND | 560 µm | 5 mm | 2.5 mm | VENKEL LTD | compliant | EAR99 | CHIP | |||||||||||||||
|
FRN2W680OHMJF1
TY-OHM Electronic Works Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 680 Ω | 5 % | 2 W | Axial | 200 ppm/°C | FIXED RESISTOR | FRN | 350 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | 800 µm | 4.5 mm | 11 mm | TY-OHM ELECTRONIC WORKS CO LTD | compliant | EAR99 | |||||||||||||||||||||
|
FRN2W68OHMJF3
TY-OHM Electronic Works Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 68 Ω | 5 % | 2 W | Axial | 200 ppm/°C | FIXED RESISTOR | FRN | 350 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | 800 µm | 4.5 mm | 11 mm | TY-OHM ELECTRONIC WORKS CO LTD | compliant | EAR99 | |||||||||||||||||||||
|
NRSS2W68KOHMGMG
TY-OHM Electronic Works Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 68 kΩ | 2 % | 2 W | Axial | 300 ppm/°C | FIXED RESISTOR | NRSS | 350 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | 800 µm | 4.5 mm | 11 mm | TY-OHM ELECTRONIC WORKS CO LTD | compliant | EAR99 |