Filter Your Search
1 - 10 of 533 results
|
FRL2W30.1OHMFF1
TY-OHM Electronic Works Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 30.1 Ω | 1 % | 2 W | Axial | 200 ppm/°C | FIXED RESISTOR | FRL | 500 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | 800 µm | 5 mm | 15 mm | TY-OHM ELECTRONIC WORKS CO LTD | compliant | EAR99 | ||||||||||||||||
|
FRN2W3.09OHMFF4
TY-OHM Electronic Works Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 3.09 Ω | 1 % | 2 W | Axial | 200 ppm/°C | FIXED RESISTOR | FRN | 350 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | 800 µm | 4.5 mm | 11 mm | TY-OHM ELECTRONIC WORKS CO LTD | compliant | EAR99 | ||||||||||||||||
|
FRL2W30OHMG
TY-OHM Electronic Works Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 30 Ω | 2 % | 2 W | Axial | 200 ppm/°C | FIXED RESISTOR | FRL | 500 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | 800 µm | 28 mm | 5 mm | 15 mm | TY-OHM ELECTRONIC WORKS CO LTD | compliant | EAR99 | ||||||||||||||
|
CR1210-2W-305GPT
VENKEL LTD
|
Check for Price | Yes | Active | 3 MΩ | 2 % | 500 mW | 1210 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | 70 °C | YES | 200 V | 155 °C | -55 °C | Rectangular | 2 | TR | PALLADIUM SILVER | WRAPAROUND | 560 µm | 3.2 mm | 2.5 mm | VENKEL LTD | compliant | EAR99 | CHIP | ||||||||||
|
NRSN2W30OHMGF4
TY-OHM Electronic Works Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 30 Ω | 2 % | 2 W | Axial | 300 ppm/°C | FIXED RESISTOR | NRSN | 350 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | 800 µm | 5 mm | 15 mm | TY-OHM ELECTRONIC WORKS CO LTD | compliant | EAR99 | ||||||||||||||||
|
FRN2W3.09OHMFMG
TY-OHM Electronic Works Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 3.09 Ω | 1 % | 2 W | Axial | 200 ppm/°C | FIXED RESISTOR | FRN | 350 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | 800 µm | 4.5 mm | 11 mm | TY-OHM ELECTRONIC WORKS CO LTD | compliant | EAR99 | ||||||||||||||||
|
CR2010-2W-304GT
VENKEL LTD
|
Check for Price | Yes | Active | 300 kΩ | 2 % | 500 mW | 2010 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | 70 °C | YES | 200 V | 155 °C | -55 °C | Rectangular | 2 | TR | MATTE TIN OVER NICKEL | WRAPAROUND | 560 µm | 5 mm | 2.5 mm | VENKEL LTD | compliant | EAR99 | CHIP | ||||||||||
|
NRSN2W30OHMGF2
TY-OHM Electronic Works Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 30 Ω | 2 % | 2 W | Axial | 300 ppm/°C | FIXED RESISTOR | NRSN | 350 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | 800 µm | 5 mm | 15 mm | TY-OHM ELECTRONIC WORKS CO LTD | compliant | EAR99 | ||||||||||||||||
|
CR01005-32W-3002FT
VENKEL LTD
|
Check for Price | Yes | Active | 30 kΩ | 1 % | 30 mW | 01005 | SURFACE MOUNT | SMT | 250 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 15 V | e3 | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 130 µm | 400 µm | 200 µm | VENKEL LTD | compliant | CHIP | Venkel | |||||||
|
CR1210-2W-305JPT
VENKEL LTD
|
Check for Price | Yes | Active | 3 MΩ | 5 % | 500 mW | 1210 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | 70 °C | YES | 200 V | 155 °C | -55 °C | Rectangular | 2 | TR | PALLADIUM SILVER | WRAPAROUND | 560 µm | 3.2 mm | 2.5 mm | VENKEL LTD | compliant | EAR99 | CHIP |