Parametric results for: 2VH22/1ADD15 under Headers and Edge Type Connectors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: 2vh221add15
Select parts from the table below to compare.
Compare
Compare
2VH22/1ADD15
WPI Viking Electronics Inc
Check for Price Transferred 44 2 3.9624 mm 2 5 A BOARD DIALLYL PHTHALATE AU ON NI STRAIGHT CARD EDGE CONNECTOR NONE 1800VDC V NO 4.448 N 5 GΩ .278 N YES UL, CSA -65 °C 125 °C RECEPTACLE COPPER ALLOY RECTANGULAR BELLOWED TYPE GREEN 0.156 inch 0.145 inch NO HOLE .125-.137 HORIZONTAL DRILL ONE RECTANGULAR 3.683 mm 30u inch SOLDER 0.33 inch 0.408 inch 4.28 inch 0.195 inch WPI VIKING ELECTRONICS INC unknown EAR99 8536.69.40.40
2VH22/1ADD15
Cooper Industries
Check for Price Active 44 2 3.9624 mm 2 5 A BOARD DIALLYL PHTHALATE AU ON NI STRAIGHT CARD EDGE CONNECTOR NONE 1800VDC V NO 4.448 N 5 GΩ .278 N YES UL, CSA -65 °C 125 °C RECEPTACLE COPPER ALLOY RECTANGULAR BELLOWED TYPE GREEN 0.156 inch 0.145 inch NO HOLE .125-.137 HORIZONTAL DRILL ONE RECTANGULAR 3.683 mm 30u inch SOLDER 0.33 inch 0.408 inch 4.28 inch 0.195 inch COOPER INDUSTRIES unknown EAR99 8536.69.40.40
2VH22/1ADD15
Eaton Corporation
Check for Price Active 44 2 3.9624 mm 2 5 A BOARD DIALLYL PHTHALATE AU ON NI STRAIGHT CARD EDGE CONNECTOR NONE 1800VDC V NO 4.448 N 5 GΩ .278 N YES UL, CSA -65 °C 125 °C RECEPTACLE COPPER ALLOY RECTANGULAR BELLOWED TYPE GREEN 0.156 inch 0.145 inch NO HOLE .125-.137 HORIZONTAL DRILL ONE RECTANGULAR 3.683 mm 30u inch SOLDER 0.33 inch 0.408 inch 4.28 inch 0.195 inch EATON CORP compliant EAR99 8536.69.40.40