Filter Your Search
1 - 6 of 6 results
|
2SS60V-W
Rectron Semiconductor
|
Check for Price | Yes | Active | 2 A | 700 mV | 200 µA | SILICON | 60 V | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 60 A | 1 | 60 V | R-PDSO-F2 | AEC-Q101 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
2SS60L-W
Rectron Semiconductor
|
Check for Price | Yes | Active | 2 A | 700 mV | 30 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | HIGH RELIABILITY, LOW LEAKAGE CURRENT, LOW POWER LOSS | EFFICIENCY | 50 A | 1 | 60 V | Not Qualified | R-PDSO-F2 | e3 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.80 | SOD-123FL, 2 PIN | 2 | |||||
|
2SS60
Rectron Semiconductor
|
Check for Price | Active | 2 A | 700 mV | 200 µA | SILICON | 60 V | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | LOW POWER LOSS, HIGH RELIABILITY | EFFICIENCY | 25 A | 1 | 60 V | R-PDSO-F2 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||
|
2SS60L
Rectron Semiconductor
|
Check for Price | Active | 2 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | HIGH RELIABILITY, LOW LEAKAGE CURRENT, LOW POWER LOSS | EFFICIENCY | 50 A | 1 | Not Qualified | R-PDSO-F2 | e3 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.80 | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | |||||||||||||
|
2SS60LV-W
Rectron Semiconductor
|
Check for Price | Yes | Active | 2 A | 700 mV | 30 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 60 A | 1 | 60 V | R-PDSO-F2 | AEC-Q101 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.80 | SOD-123FL, 2 PIN | 2018-08-24 | |||||||
|
2SS60-W
Rectron Semiconductor
|
Check for Price | Yes | Active | 2 A | 700 mV | 200 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 25 A | 1 | 60 V | R-PDSO-F2 | e3 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.80 |