Filter Your Search
1 - 10 of 44 results
|
2SD2321R
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 20 V | 5 A | NPN | NO | SINGLE | 3 | 1 | 340 | 150 MHz | 400 mW | AMPLIFIER | SILICON | R-PSIP-T3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | PANASONIC CORP | IN-LINE, R-PSIP-T3 | 3 | unknown | EAR99 | ||||||
|
2SD2326
Panasonic Electronic Components
|
Check for Price | Obsolete | 50 V | 1 A | NPN | NO | DARLINGTON | 3 | 1 | 6500 | SILICON | 1.8 V | R-PSIP-T3 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | PANASONIC CORP | IN-LINE, R-PSIP-T3 | unknown | EAR99 | |||||||||||||
|
2SD2323
Hitachi Ltd
|
Check for Price | Transferred | 300 V | 6 A | NPN | NO | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | 3 | 1 | 500 | 30 W | SWITCHING | SILICON | R-PSFM-T3 | Not Qualified | 150 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | HITACHI LTD | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | TO-220FM | ||||||||
|
2SD2322SR
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | 32 V | 800 mA | NPN | NO | SINGLE | 3 | 1 | 180 | 300 mW | SILICON | R-PSIP-T3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NOT SPECIFIED | THROUGH-HOLE | SINGLE | ROHM CO LTD | IN-LINE, R-PSIP-T3 | unknown | ||||||||||
|
2SD2322STP/R
ROHM Semiconductor
|
Check for Price | Obsolete | 32 V | 800 mA | NPN | NO | SINGLE | 3 | 1 | 180 | SILICON | R-PSIP-T3 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | ROHM CO LTD | IN-LINE, R-PSIP-T3 | unknown | EAR99 | ||||||||||||||
|
2SD2322ST147/PR
ROHM Semiconductor
|
Check for Price | Obsolete | 32 V | 800 mA | NPN | NO | SINGLE | 3 | 1 | 82 | 150 MHz | AMPLIFIER | SILICON | 400 mV | R-PSIP-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | ROHM CO LTD | IN-LINE, R-PSIP-T3 | unknown | EAR99 | ||||||||||
|
2SD2322ST146/QR
ROHM Semiconductor
|
Check for Price | Obsolete | 32 V | 800 mA | NPN | NO | SINGLE | 3 | 1 | 120 | 150 MHz | AMPLIFIER | SILICON | 400 mV | R-PSIP-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | ROHM CO LTD | IN-LINE, R-PSIP-T3 | unknown | EAR99 | ||||||||||
|
2SD2322STP
ROHM Semiconductor
|
Check for Price | Obsolete | 32 V | 800 mA | NPN | NO | SINGLE | 3 | 1 | 82 | SILICON | R-PSIP-T3 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | ROHM CO LTD | IN-LINE, R-PSIP-T3 | unknown | EAR99 | ||||||||||||||
|
2SD2322S/R
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | 32 V | 800 mA | NPN | NO | SINGLE | 3 | 1 | 180 | 300 mW | SILICON | R-PSIP-T3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | ROHM CO LTD | IN-LINE, R-PSIP-T3 | unknown | EAR99 | ||||||||||
|
2SD2322STP/PQ
ROHM Semiconductor
|
Check for Price | Obsolete | 32 V | 800 mA | NPN | NO | SINGLE | 3 | 1 | 82 | SILICON | R-PSIP-T3 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | ROHM CO LTD | IN-LINE, R-PSIP-T3 | unknown | EAR99 |