Filter Your Search
1 - 4 of 4 results
|
2SC1740STP/RS
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 50 V | 150 mA | NPN | NO | SINGLE | 3 | 1 | 180 | 180 MHz | LOW NOISE | 3.5 pF | AMPLIFIER | SILICON | 400 mV | R-PSIP-T3 | e1 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN SILVER COPPER | THROUGH-HOLE | SINGLE | ROHM CO LTD | IN-LINE, R-PSIP-T3 | compliant | EAR99 | ||||||||
|
2SC1740STP/R
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 50 V | 150 mA | NPN | NO | SINGLE | 3 | 1 | 180 | 180 MHz | LOW NOISE | 3.5 pF | AMPLIFIER | SILICON | 400 mV | R-PSIP-T3 | e1 | Not Qualified | 150 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN SILVER COPPER | THROUGH-HOLE | SINGLE | ROHM CO LTD | SPT, SC-72, 3 PIN | compliant | SC-72 | 3 | ROHM Semiconductor | ||||
|
2SC1740STP/RE
ROHM Semiconductor
|
Check for Price | Obsolete | 40 V | 150 mA | NPN | NO | SINGLE | 3 | 1 | 180 | 180 MHz | LOW NOISE | 3.5 pF | AMPLIFIER | SILICON | 400 mV | R-PSIP-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | ROHM CO LTD | IN-LINE, R-PSIP-T3 | unknown | EAR99 | ||||||||||||
|
2SC1740STPR
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 50 V | 150 mA | NPN | NO | SINGLE | 3 | 1 | 180 | 180 MHz | LOW NOISE | 300 mW | SILICON | R-PSIP-T3 | e1 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN SILVER COPPER | THROUGH-HOLE | SINGLE | ROHM CO LTD | IN-LINE, R-PSIP-T3 | compliant | EAR99 | SC-72 | 3 | ROHM Semiconductor |