Filter Your Search
1 - 10 of 22 results
|
2SA1038STP
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | 50 mA | PNP | NO | SINGLE | 1 | 180 | 300 mW | 150 °C | ROHM CO LTD | , | compliant | EAR99 | ||||||||||||||||||||||||
|
2SA1038T93R
ROHM Semiconductor
|
Check for Price | Obsolete | 120 V | 50 mA | PNP | NO | SINGLE | 3 | 1 | 180 | AMPLIFIER | SILICON | TO-92 | O-PBCY-T3 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | ROHM CO LTD | CYLINDRICAL, O-PBCY-T3 | unknown | ||||||||||||||||
|
2SA1038/RS
ROHM Semiconductor
|
Check for Price | Obsolete | 120 V | 50 mA | PNP | NO | SINGLE | 3 | 1 | 180 | 140 MHz | LOW NOISE | AMPLIFIER | SILICON | 500 mV | TO-92 | O-PBCY-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | ROHM CO LTD | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | |||||||||||
|
2SA1038S
ROHM Semiconductor
|
Check for Price | Yes | No | Active | 120 V | 50 mA | PNP | NO | SINGLE | 3 | 1 | 270 | 300 mW | AMPLIFIER | SILICON | TO-92 | O-PBCY-T3 | e1 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN SILVER COPPER | THROUGH-HOLE | BOTTOM | ROHM CO LTD | compliant | ||||||||||
|
2SA1038STPR
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | 120 V | 50 mA | PNP | NO | SINGLE | 3 | 1 | 180 | 140 MHz | 300 mW | AMPLIFIER | SILICON | R-PSIP-T3 | e1 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN SILVER COPPER | THROUGH-HOLE | SINGLE | ROHM CO LTD | IN-LINE, R-PSIP-T3 | compliant | EAR99 | SC-72 | 3 | ||||||||
|
2SA1038S/S
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 120 V | 50 mA | PNP | NO | SINGLE | 3 | 1 | 270 | 300 mW | AMPLIFIER | SILICON | R-PSIP-T3 | e1 | Not Qualified | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Tin/Silver/Copper (Sn/Ag/Cu) | THROUGH-HOLE | SINGLE | ROHM CO LTD | IN-LINE, R-PSIP-T3 | compliant | EAR99 | |||||||||
|
2SA1038S/R
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 120 V | 50 mA | PNP | NO | SINGLE | 3 | 1 | 180 | 300 mW | AMPLIFIER | SILICON | R-PSIP-T3 | e1 | Not Qualified | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Tin/Silver/Copper (Sn/Ag/Cu) | THROUGH-HOLE | SINGLE | ROHM CO LTD | IN-LINE, R-PSIP-T3 | compliant | EAR99 | |||||||||
|
2SA1038STPS
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | 120 V | 50 mA | PNP | NO | SINGLE | 3 | 1 | 270 | 140 MHz | 300 mW | AMPLIFIER | SILICON | R-PSIP-T3 | e1 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN SILVER COPPER | THROUGH-HOLE | SINGLE | ROHM CO LTD | IN-LINE, R-PSIP-T3 | compliant | EAR99 | SC-72 | 3 | ||||||||
|
2SA1038
ROHM Semiconductor
|
Check for Price | No | Obsolete | 120 V | 50 mA | PNP | NO | SINGLE | 3 | 1 | 180 | 140 MHz | 300 mW | AMPLIFIER | SILICON | TO-92 | O-PBCY-T3 | e0 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | ROHM CO LTD | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | ||||||||||
|
2SA1038/R
ROHM Semiconductor
|
Check for Price | Obsolete | 120 V | 50 mA | PNP | NO | SINGLE | 3 | 1 | 180 | 140 MHz | LOW NOISE | AMPLIFIER | SILICON | 500 mV | TO-92 | O-PBCY-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | ROHM CO LTD | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 |